0
0 itens$ 0.00

Isolated DIN Rail Mount DC / DC Converters :

39 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4735

RoHS

Each
1+$ 78.750
5+$ 71.030
10+$ 71.030
25+$ 71.030
50+$ 71.030
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+$ 77.630
5+$ 70.020
10+$ 67.730
25+$ 66.210
50+$ 64.690
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
73K1345

RoHS

Each
1+$ 414.250
5+$ 385.250
ITE
4:1
30W
1 Output
5V
5A
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
27W5774

RoHS

Each
1+$ 98.430
5+$ 88.780
10+$ 88.780
25+$ 88.780
50+$ 88.780
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
51R4740

RoHS

Each
1+$ 98.740
5+$ 89.060
10+$ 86.160
25+$ 84.220
50+$ 84.220
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
IEC, UL
Fixed
60V
45mm
DIN Rail
75mm
100mm
18V
75V
-
77AC3570

RoHS

Each
1+$ 89.640
ITE
3:1
36W
1 Output
9V
4A
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
53mm
-
91mm
56mm
10V
32V
DDC40 Series
99Y0833

RoHS

Each
1+$ 93.080
5+$ 90.610
10+$ 88.160
50+$ 84.890
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
-
Fixed
24V
54mm
-
23.3mm
96mm
9V
36V
DTE40 Series
73AC5000

RoHS

Each
1+$ 94.150
ITE
2:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
-
Fixed
12V
27mm
-
75mm
100mm
9.5V
18V
TCL-DC Series
77Y4573

RoHS

Each
1+$ 94.810
5+$ 92.360
10+$ 89.910
25+$ 86.650
100+$ 81.750
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
31T8380

RoHS

Each
1+$ 102.990
5+$ 94.460
10+$ 91.890
25+$ 90.190
50+$ 88.480
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
27mm
-
75mm
100mm
18V
75V
TCL-DC Series
39AH0584

RoHS

Each
1+$ 49.420
5+$ 48.150
10+$ 46.860
50+$ 45.160
100+$ 42.610
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0593

RoHS

Each
1+$ 61.770
5+$ 60.190
10+$ 58.600
50+$ 56.490
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
-
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ20 Series
66AH9375

RoHS

SCHNEIDER ELECTRIC
Each
1+$ 270.540
10+$ 258.280
ITE
1:1
24W
1 Output
12V
2A
-
-
Regulated
-
-
Fixed
-
44mm
-
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
73K1340

RoHS

Each
1+$ 454.510
5+$ 422.690
ITE
4:1
30W
2 Output
15V
800mA
-15V
800mA
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
73K1342

RoHS

Each
2+$ 438.590
5+$ 403.500
ITE
4:1
30W
1 Output
15V
2A
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
39AH0586

RoHS

Each
1+$ 49.420
5+$ 48.150
10+$ 46.860
50+$ 45.160
100+$ 42.610
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
77Y4579

RoHS

Each
5+$ 90.550
10+$ 88.150
25+$ 84.950
100+$ 80.150
ITE
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
DTE40 Series
99Y0841

RoHS

Each
1+$ 115.230
5+$ 113.190
10+$ 111.130
50+$ 109.080
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
-
Fixed
48V
54mm
-
23.3mm
96mm
18V
75V
DTE40 Series
07AH2456

RoHS

Each
1+$ 61.560
5+$ 59.970
10+$ 58.390
25+$ 56.280
100+$ 53.120
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
DIN Rail
25.4mm
76.2mm
18V
75V
DTJ20 Series
39AH0575

RoHS

Each
1+$ 61.400
5+$ 59.800
10+$ 58.190
50+$ 56.030
100+$ 52.830
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
-
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0577

RoHS

Each
1+$ 49.420
5+$ 48.150
10+$ 46.860
50+$ 45.160
100+$ 42.610
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
-
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ15 Series
73K1343

RoHS

Each
2+$ 473.980
5+$ 441.550
10+$ 426.590
25+$ 411.620
50+$ 389.170
ITE
4:1
30W
1 Output
24V
1.3A
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
77Y4587

RoHS

Each
5+$ 90.550
10+$ 88.150
25+$ 84.950
100+$ 80.150
ITE
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
DTE40 Series
77Y4556

RoHS

Each
10+$ 79.730
25+$ 76.840
100+$ 72.490
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
DTE20 Series
77Y4566

RoHS

Each
10+$ 78.170
25+$ 75.330
100+$ 71.070
ITE
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
1-25 de 39 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER