0
0 itens$ 0.00

Isolated DIN Rail Mount DC / DC Converters :

23 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4573

RoHS

Each
1+$ 81.360
5+$ 79.280
10+$ 77.200
25+$ 74.430
100+$ 70.270
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4599

RoHS

Each
1+$ 112.670
5+$ 109.750
10+$ 106.820
25+$ 102.920
100+$ 97.080
ITE
4:1
60W
1 Output
24V
2.5A
-
2.5kV
CB, IEC, UL
Fixed
48V
67.8mm
DIN Rail
38mm
112mm
18V
75V
-
77Y4579

RoHS

Each
1+$ 92.470
5+$ 90.070
10+$ 87.670
25+$ 84.470
100+$ 79.670
ITE
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
DTE40 Series
77Y4589

RoHS

Each
1+$ 113.250
5+$ 110.330
10+$ 107.400
25+$ 103.500
100+$ 97.660
ITE
4:1
60W
1 Output
12V
5A
-
2.5kV
CB, IEC, UL
Fixed
24V
67.8mm
DIN Rail
38mm
112mm
9V
36V
-
77Y4591

RoHS

Each
1+$ 113.250
5+$ 110.330
10+$ 107.400
25+$ 103.500
100+$ 97.660
ITE
4:1
60W
1 Output
24V
2.5A
-
2.5kV
CB, IEC, UL
Fixed
24V
67.8mm
DIN Rail
38mm
112mm
9V
36V
-
77Y4597

RoHS

Each
1+$ 110.460
5+$ 107.590
10+$ 104.730
25+$ 100.910
100+$ 95.170
ITE
4:1
60W
1 Output
12V
5A
-
2.5kV
CB, IEC, UL
Fixed
48V
67.8mm
DIN Rail
38mm
112mm
18V
75V
-
77Y4595

RoHS

Each
1+$ 110.460
5+$ 107.590
10+$ 104.730
25+$ 100.910
100+$ 95.170
ITE
4:1
60W
1 Output
5.1V
12A
-
2.5kV
CB, IEC, UL
Fixed
24V
67.8mm
DIN Rail
38mm
112mm
9V
36V
-
77Y4556

RoHS

Each
1+$ 83.640
5+$ 81.470
10+$ 79.300
25+$ 76.410
100+$ 72.060
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
DTE20 Series
77Y4601

RoHS

Each
1+$ 112.670
5+$ 109.750
10+$ 106.820
25+$ 102.920
100+$ 97.080
ITE
4:1
60W
1 Output
48V
1.25A
-
2.5kV
CB, IEC, UL
Fixed
48V
67.8mm
DIN Rail
38mm
112mm
18V
75V
-
77Y4566

RoHS

Each
1+$ 82.000
5+$ 79.870
10+$ 77.740
25+$ 74.910
100+$ 70.650
ITE
4:1
20W
1 Output
24V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
77Y4587

RoHS

Each
1+$ 92.470
5+$ 90.070
10+$ 87.670
25+$ 84.470
100+$ 79.670
ITE
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
DTE40 Series
77Y4575

RoHS

Each
1+$ 92.470
5+$ 90.070
10+$ 87.670
25+$ 84.470
100+$ 79.670
ITE
4:1
40W
1 Output
24V
1.67A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4593

RoHS

Each
1+$ 113.250
5+$ 110.330
10+$ 107.400
25+$ 103.500
100+$ 97.660
ITE
4:1
60W
1 Output
48V
1.25A
-
2.5kV
CB, IEC, UL
Fixed
24V
67.8mm
DIN Rail
38mm
112mm
9V
36V
-
77Y4564

RoHS

Each
1+$ 82.000
5+$ 79.870
10+$ 77.740
25+$ 74.910
100+$ 70.650
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
DTE20 Series
77Y4568

RoHS

Each
1+$ 82.000
5+$ 79.870
10+$ 77.740
25+$ 74.910
100+$ 70.650
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
77Y4558

RoHS

Each
1+$ 83.640
5+$ 81.470
10+$ 79.300
25+$ 76.410
100+$ 72.060
ITE
4:1
20W
1 Output
24V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4577

RoHS

Each
1+$ 92.470
5+$ 90.070
10+$ 87.670
25+$ 84.470
100+$ 79.670
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4603

RoHS

Each
1+$ 110.460
5+$ 107.590
10+$ 104.730
25+$ 100.910
100+$ 95.170
ITE
4:1
60W
1 Output
5.1V
12A
-
2.5kV
CB, IEC, UL
Fixed
48V
67.8mm
DIN Rail
38mm
112mm
18V
75V
-
77Y4585

RoHS

Each
1+$ 94.320
5+$ 91.870
10+$ 89.420
25+$ 86.160
100+$ 81.270
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
DTE40 Series
77Y4562

RoHS

Each
1+$ 82.000
5+$ 79.870
10+$ 77.740
25+$ 74.910
100+$ 70.650
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4560

RoHS

Each
1+$ 83.640
5+$ 81.470
10+$ 79.300
25+$ 76.410
100+$ 72.060
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4583

RoHS

Each
1+$ 92.470
5+$ 90.070
10+$ 87.670
25+$ 84.470
100+$ 79.670
ITE
4:1
40W
1 Output
24V
1.67A
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
77Y4570

RoHS

Each
1+$ 83.640
5+$ 81.470
10+$ 79.300
25+$ 76.410
100+$ 72.060
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
1-23 de 23 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER