| Quantidade | Preço |
|---|---|
| 1+ | $ 48.010 |
Informação do produto
Descrição geral do produto
The THB 3-1223 is a 2-output 3W high performance regulated DC/DC Converter with a wide 2:1 input voltage range. It offers 9 to 18VDC input voltage range and ±15VDC output voltage. A reinforced I/O-isolation system makes this device the best choice for many demanding applications where high basic, supplementary or reinforced insulation is required to meet requested safety standards. A high efficiency allows safe operation in a temperature range of -40 to 85°C. Other features of this device are overvoltage protection and internal EMI-input filter, class-A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long product lifetime.
- Supplementary and reinforced insulation
- Continuous short-circuit protection
- High reliability
- 6000Vpk Isolation test voltage
- 80% Typical efficiency
- 12VDC Nominal input voltage
Aplicações
Power Management, Industrial, Medical, Sensing & Instrumentation
Especificações Técnicas
Medical
2:1
2 Output
100mA
100mA
4.8kV
CSA 22.2 No. 60601, IEC 60601, UL 60601
20.3mm
Through Hole
9V
THB 3 Series
DIP
3W
15V
-15V
Regulated
12V
Fixed
10.7mm
31.8mm
18V
Lead (04-Feb-2026)
Documentação técnica (3)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto