0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

28 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5186

RoHS

Each
1+$ 46.000
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
51R5286

RoHS

Each
1+$ 63.560
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
72V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
36V
160V
THP 3 Series
59M2655

RoHS

Each
1+$ 45.690
5+$ 44.890
10+$ 44.100
50+$ 41.710
100+$ 38.740
Medical
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
4.8kV
24V
-
Fixed
20.3mm
10.7mm
-
31.8mm
18V
36V
THB 3 Series
59M2645

RoHS

Each
1+$ 45.690
5+$ 44.890
10+$ 44.100
50+$ 41.710
100+$ 38.740
Medical
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
4.8kV
5V
-
Fixed
20.3mm
10.7mm
-
31.8mm
4.5V
9V
THB 3 Series
59M2657

RoHS

Each
1+$ 47.990
5+$ 47.130
10+$ 46.280
50+$ 43.770
100+$ 40.650
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4.8kV
24V
-
Fixed
20.3mm
10.7mm
-
31.8mm
18V
36V
THB 3 Series
93K0407

RoHS

Each
1+$ 73.130
5+$ 69.150
10+$ 65.160
50+$ 57.130
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
24V
-
Fixed
20.3mm
10.7mm
-
31.8mm
9V
40V
THP 3 Series
93K0414

RoHS

Each
1+$ 73.130
5+$ 69.150
10+$ 65.160
50+$ 57.130
Medical
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
3kV
72V
-
Fixed
20.3mm
10.7mm
-
31.8mm
36V
160V
THP 3 Series
51R5196

RoHS

Each
1+$ 45.760
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
18V
36V
THB 3 Series
51R5195

RoHS

Each
1+$ 48.010
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4.8kV
12V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
9V
18V
THB 3 Series
39X7274

RoHS

Each
126+$ 63.530
ITE
Eighth Brick, DOSA
2:1
150W
1 Output
12V
12.5A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
10.7mm
Through Hole
58.42mm
36V
75V
-
51R5197

RoHS

Each
1+$ 45.760
Medical
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
4.8kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
18V
36V
-
51R5194

RoHS

Each
1+$ 48.010
Medical
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
4.8kV
12V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
9V
18V
-
51R5192

RoHS

Each
1+$ 45.760
Medical
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
4.8kV
12V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
9V
18V
-
51R5193

RoHS

Each
1+$ 45.760
Medical
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
4.8kV
12V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
9V
18V
THB 3 Series
51R5279

RoHS

Each
1+$ 77.730
Medical
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
9V
40V
-
51R5287

RoHS

Each
1+$ 77.730
Medical
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
3kV
72V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
36V
160V
THP 3 Series
51R5280

RoHS

Each
1+$ 77.730
Medical
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
9V
40V
-
51R5288

RoHS

Each
1+$ 77.730
Medical
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
3kV
72V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
36V
160V
-
51R5277

RoHS

Each
1+$ 73.160
Medical
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
9V
40V
-
51R5282

RoHS

Each
1+$ 73.160
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
48V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
18V
80V
-
59M2650

RoHS

Each
1+$ 56.100
Medical
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
4.8kV
12V
-
Fixed
20.3mm
10.7mm
-
31.8mm
9V
18V
THB 3 Series
93K0415

RoHS

Each
1+$ 88.740
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
72V
-
Fixed
20.3mm
10.7mm
-
31.8mm
36V
160V
THP 3 Series
39X7290

RoHS

Each
126+$ 63.530
ITE
Eighth Brick, DOSA
2:1
150W
1 Output
5V
30A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
10.7mm
Through Hole
58.42mm
36V
75V
-
39X7273

RoHS

Each
126+$ 59.660
ITE
Eighth Brick
2:1
150W
1 Output
12V
12.5A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
10.7mm
Through Hole
58.42mm
36V
75V
UEE Series
87AK5154

RoHS

Each
192+$ 83.060
ITE & Industrial
Sixteenth Brick
-
180W
1 Output
12V
17A
-
-
Regulated
2.25kV
-
-
Fixed
22.85mm
10.7mm
-
33.02mm
36V
75V
-
1-25 de 28 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER