
| Quantidade | Preço |
|---|---|
| 1+ | $ 136.170 |
| 10+ | $ 126.490 |
| 25+ | $ 118.200 |
| 50+ | $ 114.050 |
| 100+ | $ 109.900 |
Informação do produto
Descrição geral do produto
The RP40-4815SFR/N from Recom Power is a 40W, 2“ x 1“ regulated single output DC to DC converter. This DC to DC converter is especially designed for railway applications. It has wide 4:1 input voltage range, six sided continuous shield, 30mAp-p input reflected ripple current, 60ms (power-up) and 60ms (remote ON/OFF) start-up time. Internal operating frequency is 250KHz and output voltage accuracy is ±1%. It is certified by UL60950-1 AM2, CE, cRJus E196683, CSA C22.2 number 60950-1-07 and EN50155 standards. The device also features continuous, automatic recovery short circuit protection (SCP), overvoltage protection, overload protection and overtemperature protection. The converter has minimum isolation resistance of 1Gohm at 500VDC, maximum isolation capacitance of 1500pF, line voltage regulation of ±0.2% (low line to high line at full load) and transient response recovery time of 250μs. It is made of copper alloy (CuZn33) case, FR4 PCB base and silicone (UL94V-0) potting.
- Isolation voltage of 1.6KVDC
- Input voltage range from 18VDC to 75VDC and input current of 906mA
- Output voltage of 15VDC and output current of 2666mA
- Efficiency of 92% and maximum capacitive load of 2600μF
- Negative logic CTRL pin and trim pin fitted
- Ripple and noise of 100mVp-p
- Load voltage regulation of ±0.5% (0% to 100% load)
- Packaging dimension of 50.8mm x 25.4mm x 10.2mm (L x W x H) and packaging weight of 32g
- Operating temperature of -40°C to 60°C (w/o derating & heat-sink) & -40°C to 105°C (with derating)
Aplicações
Industrial, Power Management
Notas
This power module is not internally fused. An input line fuse must always be used.
Especificações Técnicas
Railway
4:1
1 Output
2.666A
-
1.6kV
48V
25.4mm
10.2mm
18V
RP40-FR Series
DIP
40W
15V
-
Regulated
UL
Fixed, Adjustable
Through Hole
50.8mm
75V
No SVHC (25-Jun-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
