Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZPQ60105LTACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38AJ1290
Product RangeEZPQ Series
Your Part Number
3,996 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 10+ | $4.750 |
| 25+ | $4.560 |
| 50+ | $4.360 |
| 100+ | $4.360 |
| 500+ | $4.350 |
| 1000+ | $4.350 |
| 2500+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPQ60105LTACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38AJ1290
Product RangeEZPQ Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)-
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating30V/µs
Peak Current110A
RMS Current (Irms)6.5A
ESR0.0266ohm
Product Diameter-
Product Length41.5mm
Product Width15mm
Product Height29mm
Ripple Current-
Output (kvar)-
Product RangeEZPQ Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EZPQ60105LTA is a EZPQ series metallized polypropylene film capacitor. Recommended applications are solar inverters, UPS, industrial power supplies, inverter circuit in appliances (air conditioners etc.) (for AC filter).
- High safety (self-protecting function built-in)
- Long product life, high reliability, low loss, low ESR
- Flame retardant (case and sealing resin)
- Polypropylene film dielectric, metallized dielectric with segmented pattern electrodes
- UL94 V-0 plastic case/sealing, tinned wires terminals
- 600V rated voltage
- 1.000000µF capacitance, ±10% capacitor tolerance
- Category temperature range from -40 to 105 (85)°C
- 41.5mm length, 15.00mm width, 29.0mm height
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
AC Filter
Voltage(AC)
600V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
37.5mm
Peak Current
110A
ESR
0.0266ohm
Product Length
41.5mm
Product Height
29mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
-
Capacitor Terminals
Radial Leaded
dv/dt Rating
30V/µs
RMS Current (Irms)
6.5A
Product Diameter
-
Product Width
15mm
Ripple Current
-
Product Range
EZPQ Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
