0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0393

RoHS

Date/Lot Code

Each
1+$3.190
10+$2.280
25+$2.130
50+$1.980
100+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1396

RoHS

Date/Lot Code

Each
1+$3.440
10+$2.520
25+$2.340
50+$2.160
100+$1.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
58Y5421

RoHS

Each
1+$3.030
10+$2.180
25+$2.020
50+$1.850
100+$1.620
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
R76 Series
-55°C
105°C
-
56AJ0336

RoHS

Date/Lot Code

Each
1+$3.160
10+$2.250
25+$2.110
50+$1.960
100+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1290

RoHS

Each
1+$6.430
10+$4.750
25+$4.560
50+$4.360
100+$4.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
110A
6.5A
0.0266ohm
41.5mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
50AK8329

RoHS

Date/Lot Code

Each
1+$5.340
10+$3.970
25+$3.780
50+$3.580
100+$3.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
1.6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
64A
6.5A
0.0302ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN2009

RoHS

Each
1+$2.050
10+$1.740
100+$1.400
500+$1.290
1000+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
200A
6.5A
0.01ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
46AM3589

RoHS

Each
1+$3.230
10+$2.370
25+$2.280
50+$2.190
100+$2.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM4060

RoHS

Date/Lot Code

Each
1+$5.660
10+$4.190
25+$4.070
50+$3.940
100+$3.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
59AC8700

RoHS

Date/Lot Code

Each
1+$3.570
10+$2.510
25+$2.460
50+$2.400
100+$1.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
92AC6675

RoHS

Date/Lot Code

Each
1+$2.550
10+$2.120
25+$1.980
50+$1.830
100+$1.640
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
R76 Series
-55°C
105°C
-
82AH0178

RoHS

Date/Lot Code

Each
1+$3.080
10+$2.190
25+$2.050
50+$1.910
100+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
60A
6.5A
0.0161ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ2774

RoHS

Each
10+$0.632
25+$0.617
50+$0.601
100+$0.586
500+$0.492
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
110A
6.5A
0.011ohm
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
69AH7700

RoHS

Each
1+$6.950
10+$5.330
25+$5.000
50+$4.670
100+$4.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6577

RoHS

Each
1+$6.440
10+$4.920
25+$4.610
50+$4.310
100+$3.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6578

RoHS

Each
1+$6.440
10+$4.920
25+$4.610
50+$4.310
100+$3.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
09AN4881

RoHS

Date/Lot Code

Each
1+$2.880
10+$2.430
25+$2.270
50+$2.110
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
200A
6.5A
0.01ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4826

RoHS

Each
1+$2.670
10+$2.250
25+$2.100
50+$1.950
100+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7614

RoHS

Each
1+$3.420
10+$3.090
25+$2.900
50+$2.710
100+$2.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
6.5A
8900µohm
31.5mm
15mm
24.5mm
B32754 Series
-40°C
105°C
-
03AM7604

RoHS

Each
1+$3.330
10+$3.020
25+$2.830
50+$2.650
100+$2.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6.5A
8700µohm
31.5mm
14mm
24.5mm
B32754 Series
-40°C
105°C
-
09AN4828

RoHS

Each
1+$2.660
10+$2.240
25+$2.090
50+$1.940
100+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
25AM3579

RoHS

Date/Lot Code

Each
1+$4.890
10+$3.870
25+$3.670
50+$3.470
100+$3.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
110A
6.5A
0.0137ohm
41.5mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
70AH3187

RoHS

Each
100+$5.900
500+$5.480
1000+$4.980
2500+$4.720
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
225A
6.5A
0.0167ohm
41mm
22mm
36mm
EZPQ Series
-40°C
105°C
-
12AC6432

RoHS

Each
1+$6.880
10+$5.190
25+$5.080
50+$4.960
100+$4.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
29V/µs
95A
6.5A
0.0112ohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
69AH7699

RoHS

Each
1+$6.950
10+$5.330
25+$5.000
50+$4.670
100+$4.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK