0
0 Items$0.00

Power Film Capacitors :

65 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0272

RoHS

Date/Lot Code

Each
1+$4.930
10+$3.710
25+$3.560
50+$3.400
100+$3.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0068ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0321

RoHS

Date/Lot Code

Each
1+$3.900
10+$2.880
25+$2.780
50+$2.680
100+$2.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
375A
10.1A
0.0091ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1352

RoHS

Date/Lot Code

Each
1+$6.450
10+$4.830
25+$4.580
50+$4.320
100+$3.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0075ohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0371

RoHS

Date/Lot Code

Each
1+$4.230
10+$3.070
25+$3.030
50+$2.990
100+$2.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
297A
9.2A
0.0109ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1405

RoHS

Date/Lot Code

Each
1+$4.800
10+$3.550
25+$3.390
50+$3.230
100+$2.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
9.1A
0.0123ohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0346

RoHS

Date/Lot Code

Each
1+$4.500
10+$3.290
25+$3.150
50+$3.010
100+$2.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
441A
10.6A
0.0081ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8722

RoHS

Date/Lot Code

Each
1+$4.850
10+$3.450
25+$3.180
50+$2.930
100+$2.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
127A
11.7A
0.0068ohm
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1332

RoHS

Date/Lot Code

Each
1+$6.720
10+$5.050
25+$4.930
50+$4.800
100+$4.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0064ohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1290

RoHS

Each
1+$6.430
10+$4.750
25+$4.560
50+$4.360
100+$4.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
110A
6.5A
0.0266ohm
41.5mm
15mm
29mm
-
EZPQ Series
-40°C
105°C
-
59AC8712

RoHS

Date/Lot Code

Each
1+$5.170
10+$3.740
25+$3.460
50+$3.170
100+$2.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
149A
9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
47AK6239

RoHS

Date/Lot Code

Each
1+$7.920
10+$6.170
25+$5.760
50+$5.350
100+$5.140
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
320A
9.7A
0.008ohm
32mm
19mm
29mm
-
C4AK Series
-55°C
135°C
AEC-Q200
21AM0014

RoHS

Date/Lot Code

Each
1+$5.950
10+$4.430
25+$4.320
50+$4.200
100+$3.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
65V/µs
1.04kA
12.9A
0.0056ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM4054

RoHS

Each
1+$3.550
10+$2.720
25+$2.600
50+$2.470
100+$2.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
149A
9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8691

RoHS

Date/Lot Code

Each
1+$4.620
10+$3.320
25+$3.060
50+$2.810
100+$2.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
125A
8.9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0247

RoHS

Date/Lot Code

Each
1+$3.940
10+$2.840
25+$2.810
50+$2.770
100+$2.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
520A
11.2A
0.0073ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8692

RoHS

Date/Lot Code

Each
1+$4.620
10+$3.320
25+$3.200
50+$3.090
100+$2.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
179A
10A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8756

RoHS

Date/Lot Code

Each
1+$3.730
10+$2.690
25+$2.620
50+$2.540
100+$2.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
120A
10.1A
0.0091ohm
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0396

RoHS

Date/Lot Code

Each
1+$4.550
10+$3.350
25+$3.200
50+$3.050
100+$2.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.5A
0.0102ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8321

RoHS

Date/Lot Code

Each
1+$3.670
10+$2.660
25+$2.650
50+$2.640
100+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3494

RoHS

Each
1+$4.380
10+$3.960
25+$3.710
50+$3.470
100+$3.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
8300µohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
46T6764

RoHS

Each
1+$5.650
10+$4.420
25+$4.140
50+$3.860
100+$3.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
400V
1kV
-
PC Pin
37.5mm
150V/µs
-
-
-
41.5mm
17mm
29mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
83AH9852

RoHS

Each
1+$4.980
10+$3.720
25+$3.480
50+$3.230
100+$2.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
253A
9.1A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9827

RoHS

Each
1+$3.650
10+$2.680
25+$2.560
50+$2.430
100+$2.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
179A
10A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3525

RoHS

Date/Lot Code

Each
1+$4.700
10+$3.530
25+$3.260
50+$2.980
100+$2.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
264A
9.3A
0.0107ohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
83AH9826

RoHS

Each
1+$3.560
10+$2.640
25+$2.630
50+$2.610
100+$2.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
125A
8.9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-25 of 65 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK