Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44PXGR5470RASKCopy
Newark Part No.85AC1716
Product RangeC44P-R Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PXGR5470RASKCopy
Newark Part No.85AC1716
Product RangeC44P-R Series
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance47µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)1kV
Voltage(DC)2.3kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating85V/µs
Peak Current-
RMS Current (Irms)45A
ESR1400µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height247mm
Ripple Current-
Output (kvar)-
Product RangeC44P-R Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
47µF
Typical Applications
AC Filter
Voltage(AC)
1kV
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
1400µohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
2.3kV
Capacitor Terminals
Screw
dv/dt Rating
85V/µs
RMS Current (Irms)
45A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
C44P-R Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
