C44P-R Series Power Film Capacitors:
34 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $101.340 5+ $95.170 10+ $88.990 25+ $82.820 50+ $80.860 More Pricing... | Total:$101.34 Min: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | Screw | 35mm | 20V/µs | 50A | 1400µohm | 75mm | 197mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $70.180 5+ $64.150 10+ $58.110 | Total:$70.18 Min: 1 / Mult: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | Screw | 28mm | 30V/µs | 34A | 2100µohm | 65mm | 117mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $81.460 5+ $73.720 10+ $65.980 | Total:$81.46 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | Screw | 28mm | 70V/µs | 25A | 3000µohm | 65mm | 117mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $94.140 5+ $89.490 10+ $84.830 25+ $83.730 50+ $82.620 More Pricing... | Total:$94.14 Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | Screw | 35mm | 85V/µs | 36A | 2100µohm | 75mm | 140mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $127.250 5+ $119.630 10+ $112.000 25+ $110.920 50+ $109.850 More Pricing... | Total:$127.25 Min: 1 / Mult: 1 | Metallized PP | Can | 500µF | ± 10% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 35mm | 12.5V/µs | 58A | 1700µohm | 75mm | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $152.580 5+ $150.460 10+ $148.350 25+ $146.230 | Total:$152.58 Min: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | Screw | 35mm | 30V/µs | 60A | 1300µohm | 95mm | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $116.940 5+ $110.110 10+ $103.280 25+ $102.300 50+ $101.320 More Pricing... | Total:$116.94 Min: 1 / Mult: 1 | Metallized PP | Can | 300µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 28mm | 12.5V/µs | 45A | 2000µohm | 65mm | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $194.990 5+ $186.970 10+ $178.940 25+ $170.920 | Total:$194.99 Min: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | Screw | 35mm | 70V/µs | 60A | 1300µohm | 95mm | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $130.790 5+ $122.670 10+ $114.550 25+ $113.920 50+ $113.290 More Pricing... | Total:$130.79 Min: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | Screw | 35mm | 30V/µs | 57A | 1400µohm | 75mm | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $151.250 5+ $138.530 10+ $125.810 25+ $123.770 50+ $121.730 More Pricing... | Total:$151.25 Min: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | Screw | 35mm | 20V/µs | 50A | 1200µohm | 75mm | 157mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $134.040 5+ $124.320 10+ $114.590 25+ $109.980 50+ $105.370 More Pricing... | Total:$134.04 Min: 1 / Mult: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | Screw | 35mm | 70V/µs | 55A | 1500µohm | 85mm | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $108.290 5+ $103.390 10+ $98.480 25+ $97.340 50+ $96.210 More Pricing... | Total:$108.29 Min: 1 / Mult: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | Screw | 35mm | 70V/µs | 35A | 2700µohm | 75mm | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $89.270 | Total:$89.27 Min: 1 / Mult: 1 | Metallized PP | Can | 120µF | ± 10% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 28mm | 20V/µs | 50A | 1800µohm | 65mm | 197mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $86.610 5+ $80.930 10+ $75.240 25+ $73.880 50+ $72.510 More Pricing... | Total:$86.61 Min: 1 / Mult: 1 | Metallized PP | Can | 200µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 35mm | 12.5V/µs | 43A | 1700µohm | 75mm | 117mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $154.930 | Total:$154.93 Min: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | Screw | 35mm | 30V/µs | 60A | 1200µohm | 95mm | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $119.560 5+ $112.290 10+ $105.020 25+ $104.600 50+ $104.190 More Pricing... | Total:$119.56 Min: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 28mm | 20V/µs | 45A | 2300µohm | 65mm | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $185.310 5+ $173.940 10+ $162.580 25+ $151.210 50+ $148.350 More Pricing... | Total:$185.31 Min: 1 / Mult: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | Screw | 35mm | 85V/µs | 55A | 1200µohm | 95mm | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $81.150 5+ $76.230 10+ $71.310 25+ $70.100 50+ $68.880 More Pricing... | Total:$81.15 Min: 1 / Mult: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | Screw | 35mm | 85V/µs | 35A | 2000µohm | 75mm | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $96.520 5+ $96.520 10+ $96.520 25+ $96.510 50+ $96.510 More Pricing... | Total:$96.52 Min: 1 / Mult: 1 | Metallized PP | Can | 133µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | 50A | 1600µohm | 75mm | 197mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $93.740 | Total:$93.74 Min: 1 / Mult: 1 | Metallized PP | Can | 320µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 28mm | 12.5V/µs | 55A | 2000µohm | 65mm | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $101.400 5+ $100.980 10+ $100.570 25+ $100.150 50+ $99.730 | Total:$101.40 Min: 1 / Mult: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | Screw | 35mm | 70V/µs | 42A | 2000µohm | 85mm | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $99.240 5+ $93.280 10+ $87.320 25+ $83.880 50+ $80.440 More Pricing... | Total:$99.24 Min: 1 / Mult: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | Screw | 35mm | 30V/µs | 36A | 2200µohm | 75mm | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $189.790 5+ $181.790 10+ $173.800 25+ $165.800 | Total:$189.79 Min: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | Screw | 35mm | 30V/µs | 60A | 1200µohm | 116mm | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $74.480 5+ $73.190 10+ $71.900 25+ $71.650 50+ $71.400 More Pricing... | Total:$74.48 Min: 1 / Mult: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | Screw | 28mm | 30V/µs | 30A | 3000µohm | 65mm | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ $82.800 5+ $78.650 10+ $74.500 25+ $73.400 50+ $72.300 More Pricing... | Total:$82.80 Min: 1 / Mult: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | Screw | 35mm | 30V/µs | 40A | 1600µohm | 75mm | 117mm | C44P-R Series | -25°C | 70°C | |||||