0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
45AM3715

RoHS

Each
1+$43.470
5+$38.930
10+$33.490
25+$30.770
100+$28.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
4.4kA
45A
0.0019ohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
85AC1674

RoHS

Each
1+$93.040
5+$85.640
10+$78.230
25+$76.560
50+$74.900
More Pricing...
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
45A
2000µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
69AC3860

RoHS

Each
9+$92.020
10+$84.100
25+$82.990
50+$81.870
100+$80.760
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
45A
0.0018ohm
75mm
-
-
194mm
-
C44H Series
-25°C
70°C
-
85AC1668

RoHS

Each
1+$97.840
5+$93.050
10+$88.260
25+$87.330
50+$86.410
More Pricing...
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
45A
2300µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
69AC3868

RoHS

Each
9+$128.350
10+$126.180
25+$125.160
50+$124.150
100+$123.130
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
-
45A
-
85mm
-
-
280mm
25kvar @ 50Hz
C9T Series
-25°C
55°C
-
74AH4114

RoHS

Date/Lot Code

Each
1+$73.170
5+$70.630
10+$68.090
25+$65.550
50+$65.040
More Pricing...
-
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.32kV
-
Screw
-
-
-
45A
2600µohm
85mm
-
-
120mm
-
B25620 Series
-55°C
85°C
-
87AK9862

RoHS

Each
1+$31.880
5+$29.010
10+$26.130
25+$25.310
100+$24.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
DC Filter
Through Hole
-
450V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
4.4kA
45A
1900µohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
12AM6489

RoHS

Each
1+$40.710
5+$38.440
10+$36.160
25+$33.890
100+$31.310
More Pricing...
Film / Foil PP
-
110µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.1kA
45A
890µohm
-
109mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
85AC1716

RoHS

Each
1+$95.320
5+$89.870
10+$83.330
25+$77.340
50+$75.710
More Pricing...
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
45A
1400µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK