0
0 Items$0.00

Power Film Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5327

RoHS

Date/Lot Code

Each
1+$198.430
5+$183.660
10+$168.880
25+$166.630
50+$164.370
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
57A
0.0014ohm
75mm
-
247mm
57A
C44P-T Series
-30°C
70°C
29AM5329

RoHS

Date/Lot Code

Each
1+$192.900
5+$178.540
10+$164.170
25+$161.980
50+$159.800
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
0.0016ohm
75mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5333

RoHS

Date/Lot Code

Each
1+$205.260
5+$193.680
10+$182.090
25+$179.600
50+$177.110
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
55A
0.0015ohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5337

RoHS

Date/Lot Code

Each
1+$246.350
5+$236.770
10+$227.180
25+$217.600
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
60A
0.0014ohm
95mm
-
247mm
60A
C44P-T Series
-30°C
70°C
29AM5336

RoHS

Date/Lot Code

Each
1+$196.170
5+$186.220
10+$176.260
25+$172.730
50+$169.210
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
55A
0.0014ohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5330

RoHS

Date/Lot Code

Each
1+$244.210
5+$234.710
10+$225.210
25+$215.710
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
60A
0.0013ohm
95mm
-
247mm
60A
C44P-T Series
-30°C
70°C
29AM5469

RoHS

Each
1+$175.790
5+$169.930
10+$156.540
25+$152.350
50+$150.680
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
1600µohm
75mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5476

RoHS

Each
1+$195.950
5+$189.420
10+$174.490
25+$169.830
50+$167.960
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
55A
1400µohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5473

RoHS

Each
1+$194.760
5+$188.270
10+$173.430
25+$168.790
50+$166.940
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
55A
1500µohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5470

RoHS

Each
1+$211.390
5+$209.160
10+$206.920
25+$197.970
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
60A
1300µohm
95mm
-
247mm
60A
C44P-T Series
-30°C
70°C
69AC3864

RoHS

Each
9+$146.670
27+$144.630
45+$142.450
Metallized PP
Can
500µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Threaded Stud
35mm
12.5V/µs
-
0.0018ohm
75mm
-
247mm
58A
C44P Series
-25°C
70°C
85AC1677

RoHS

Each
1+$130.300
5+$120.530
10+$110.750
25+$108.240
50+$105.740
More Pricing...
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
58A
1700µohm
75mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1702

RoHS

Each
1+$154.120
5+$146.470
10+$138.810
25+$131.160
50+$128.540
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
60A
1300µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1674

RoHS

Each
1+$93.040
5+$85.460
10+$77.880
25+$75.580
50+$73.270
More Pricing...
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
45A
2000µohm
65mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1711

RoHS

Each
1+$174.700
5+$171.210
10+$167.710
25+$164.220
50+$160.720
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
60A
1300µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
69AC3863

RoHS

Each
9+$129.650
18+$124.440
27+$112.160
45+$107.950
90+$106.390
More Pricing...
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
0.0023ohm
65mm
-
247mm
50A
C44P Series
-25°C
70°C
85AC1694

RoHS

Each
1+$127.560
5+$117.010
10+$106.450
25+$104.650
50+$102.850
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
57A
1400µohm
75mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1703

RoHS

Each
1+$139.130
5+$134.490
10+$123.890
25+$120.580
50+$119.250
More Pricing...
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
60A
1300µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
40Y5946

RoHS

Each
9+$270.060
27+$266.310
45+$262.290
Metallized PP
Can
68µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
35mm
30V/µs
-
0.0016ohm
75mm
247mm
247mm
60A
C20A Series
-25°C
70°C
69AC3862

RoHS

Date/Lot Code

Each
9+$187.440
27+$185.260
45+$182.940
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
35mm
20V/µs
-
0.0019ohm
85mm
-
247mm
60A
C44P Series
-25°C
70°C
85AC1710

RoHS

Each
1+$116.200
5+$106.810
10+$97.410
25+$93.990
50+$90.560
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
55A
1500µohm
85mm
-
247mm
-
C44P-R Series
-25°C
70°C
69AC3861

RoHS

Date/Lot Code

Each
9+$133.030
18+$130.370
27+$127.710
45+$125.050
90+$122.390
More Pricing...
Metallized PP
Can
150µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
28mm
20V/µs
-
0.0028ohm
65mm
-
247mm
45A
C44P Series
-25°C
70°C
40Y5947

RoHS

Each
9+$247.570
27+$244.130
45+$240.450
Metallized PP
Can
47µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
0.0019ohm
65mm
-
247mm
55A
C20A Series
-25°C
70°C
69AC3830

RoHS

Each
54+$287.220
162+$283.230
270+$278.960
Metallized PP
Can
100µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
35mm
30V/µs
-
0.0014ohm
75mm
-
247mm
60A
C20A Series
-25°C
70°C
85AC1696

RoHS

Each
1+$213.040
5+$188.920
10+$159.990
25+$145.520
50+$142.610
More Pricing...
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
60A
1200µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK