500mW Speakers & Receivers :
33 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISATON | Each | 1+ $13.200 10+ $10.490 25+ $9.600 50+ $9.000 100+ $8.500 More Pricing... | - | - | Miniature | 8ohm | -mm | - | 23mm | 500mW | 530Hz | 74dB | Round with Square Frame | -" | 0.906" | 23mm x 23mm x 9.5mm | 300Hz | 300Hz to 19kHz | 19kHz | - | - | - | Panel Mount | - | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | |||||
VISATON | Each | 1+ $9.210 10+ $7.310 25+ $6.690 50+ $6.270 100+ $5.890 More Pricing... | - | - | Miniature | 50ohm | 16mm | - | -mm | 500mW | 1kHz | 71dB | Round | 0.63" | -" | 16.1mm x 3.5mm | 700Hz | 700Hz to 20kHz | 20kHz | - | - | - | Bare Mount | - | Bare Mount | 1W | -mm | 3.5mm | -" | 0.138" | |||||
Each | 1+ $5.680 100+ $4.710 250+ $4.350 500+ $4.060 1000+ $3.840 | - | - | General Purpose | 8ohm | -mm | - | 15mm | 500mW | 850Hz | 88dB | Square | -" | 0.591" | 15mm x 15mm x 4mm | 850Hz | 0Hz to 20kHz | 20kHz | - | - | - | 0 | MP ABS Series | SMD | 800mW | 15mm | 4mm | 0.591" | 0.157" | ||||||
14J8824 | MULTICOMP PRO | Each | 1+ $2.650 25+ $2.380 50+ $2.140 100+ $2.000 250+ $1.870 More Pricing... | Speaker | - | Miniature | 64ohm | 66mm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | 400Hz | 0Hz to 7kHz | 7kHz | - | - | - | Panel Mount | Multicomp Pro Miniature Speaker | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||
MULTICOMP PRO | Each | 1+ $5.490 10+ $4.880 100+ $3.830 500+ $3.130 1000+ $2.710 More Pricing... | Speaker | 500mW | Miniature | 32ohm | 23mm | - | - | 500mW | 800Hz | 87dB | Round | 0.906" | - | 23mm x 5.2mm | 800Hz | 0Hz to 10kHz | 10kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | - | 5.2mm | - | 0.205" | |||||
Each | 1+ $4.740 100+ $3.930 250+ $3.620 500+ $3.390 1000+ $3.200 | - | - | Miniature | 8ohm | 40mm | - | -mm | 500mW | 600Hz | 96dB | Round | 1.575" | -" | 40mm x 5.1mm | 600Hz | 0Hz to 6kHz | 6kHz | - | - | - | 0 | MP ABS Series | Bare Mount | 800mW | -mm | 5.1mm | -" | 0.201" | ||||||
MULTICOMP PRO | Each | 1+ $2.470 25+ $2.220 50+ $2.010 100+ $1.870 250+ $1.740 More Pricing... | Speaker | - | Miniature | 8ohm | 66mm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | - | 0Hz to 7kHz | 7kHz | - | - | - | Panel Mount | MC 360 Series | Panel Mount | 1W | - | 20mm | - | 0.787" | |||||
Each | 1+ $2.100 100+ $1.710 250+ $1.560 500+ $1.450 1000+ $1.350 | - | - | Micro | 8ohm | -mm | - | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | -" | 0.433" | 11mm x 15mm x 3mm | 600Hz | 0Hz to 20kHz | 20kHz | - | - | - | Flange Mount | MP ABS Series | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | ||||||
Each | 1+ $5.010 100+ $4.150 250+ $3.830 500+ $3.580 1000+ $3.390 | - | - | Miniature | 8ohm | 28mm | - | -mm | 500mW | 750Hz | 92dB | Round | 1.102" | -" | 28mm x 5.6mm | 750Hz | 0Hz to 7kHz | 7kHz | - | - | - | 0 | MP ABS Series | Flange Mount | 1W | -mm | 5.6mm | -" | 0.22" | ||||||
Each | 1+ $2.580 100+ $2.130 250+ $1.950 500+ $1.820 1000+ $1.710 | - | - | General Purpose | 8ohm | 20mm | - | -mm | 500mW | 500Hz | 86dB | Round | 0.787" | -" | 20mm x 3mm | 500Hz | 0Hz to 10kHz | 10kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 800mW | -mm | 3mm | -" | 0.118" | ||||||
Each | 1+ $15.560 10+ $12.390 25+ $11.370 50+ $10.570 100+ $9.950 More Pricing... | - | - | Miniature | 8ohm | 28mm | - | -mm | 500mW | 730Hz | 84dB | Round | 1.102" | -" | 28mm x 5.4mm | 500Hz | 500Hz to 7kHz | 7kHz | - | IP65, IP68 | IP65, IP68 | 0 | - | Bare Mount | 1W | -mm | 7.7mm | -" | 0.303" | ||||||
Each | 1+ $2.810 5+ $2.670 10+ $2.440 | Speaker | 500mW | Miniature | 8ohm | 57 | - | -mm | 500mW | - | - | Round | 2.244 | -" | - | 400Hz | - | 6kHz | - | - | - | Panel Mount | - | - | - | -mm | 18.5 | -" | 0.728 | ||||||
MULTICOMP PRO | Each | 1+ $2.860 100+ $2.330 250+ $2.120 500+ $1.970 1000+ $1.830 | - | - | Miniature | 8ohm | 28mm | - | -mm | 500mW | 750Hz | 90dB | Round | 1.102" | -" | 28mm x 4mm | 0Hz | 0Hz to 5kHz | 5kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | -mm | 4mm | -" | 0.157" | |||||
11AN0384 RoHS | Each | 1+ $3.630 10+ $3.240 25+ $3.030 50+ $2.800 100+ $2.530 More Pricing... | - | - | Speaker | 8ohm | - | - | - | 500mW | 850Hz | 88dB | Round | - | - | 15mm x 3.9mm | - | 850Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | - | - | - | |||||
02AM8538 RoHS | Each | 1+ $3.340 10+ $2.980 25+ $2.790 50+ $2.580 100+ $2.330 More Pricing... | - | - | General Purpose | 8ohm | 30mm | - | - | 500mW | 650Hz | 82dBA | Round | 1.18" | - | 30mm x 4.8mm | 650Hz | 650Hz to 15kHz | 15kHz | Standard | - | - | - | - | Bare Mount | 1W | - | 4.8mm | - | 0.18" | |||||
02AM8620 RoHS | Each | 1+ $4.350 10+ $3.880 25+ $3.630 50+ $3.360 100+ $3.030 More Pricing... | - | - | General Purpose | 8ohm | 57 | - | - | 500mW | 450Hz | 90dB | Round | 2.24" | - | 57mm x 14mm | 450Hz | 450Hz to 4.5kHz | 4.5kHz | Standard | - | - | - | - | Bare Mount | 1W | - | 14mm | - | 0.55" | |||||
PUI AUDIO | Each | 1+ $4.720 10+ $4.220 25+ $3.940 50+ $3.650 100+ $3.290 More Pricing... | - | - | General Purpose | 8ohm | 66mm | - | - | 500mW | 380Hz | 84dB | Round | 2.6" | - | 66mm x 12.5mm | 380Hz | 380Hz to 7.5kHz | 7.5kHz | Standard | - | - | - | - | Bare Mount | 1W | - | 12.5mm | - | 0.5" | |||||
PUI AUDIO | Each | 1+ $4.350 10+ $3.880 25+ $3.630 50+ $3.360 100+ $3.030 More Pricing... | - | - | General Purpose | 8ohm | 40mm | - | - | 500mW | 700Hz | 94dBA | Round | 1.57" | - | 40mm x 6.5mm | 700Hz | 700Hz to 4.8kHz | 4.8kHz | Standard | - | - | - | - | Bare Mount | 800mW | - | 6.5mm | - | 0.26" | |||||
59AM1288 RoHS | Each | 1+ $7.670 10+ $7.320 25+ $6.440 50+ $6.030 100+ $5.400 More Pricing... | - | - | Speaker | 8ohm | - | - | - | 500mW | 520Hz | 82dBA | Round with Square Frame | - | - | 40mm x 40mm x 11.5mm | - | 520Hz to 20kHz | - | Standard | IP67 | IP67 | - | - | - | - | - | - | - | - | |||||
02AM8517 RoHS | Each | 1+ $2.890 10+ $2.400 25+ $2.230 50+ $2.070 100+ $1.850 More Pricing... | - | - | General Purpose | 8ohm | 20mm | - | - | 500mW | 500Hz | 86dB | Round | 0.79" | - | 20mm x 3mm | 350Hz | 350Hz to 20kHz | 20kHz | - | IP65 | IP65 | - | - | Bare Mount | 800mW | - | 3mm | - | 0.12" | |||||
MULTICOMP PRO | Each | 1+ $4.460 100+ $3.700 250+ $3.410 500+ $3.190 1000+ $3.010 | - | - | Miniature | 16ohm | 40mm | - | -mm | 500mW | 510Hz | 84dB | Octagonal | 1.574" | -" | 40mm x 5mm | 0Hz | 0Hz to 6kHz | 6kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | -mm | 5mm | -" | 0.196" | |||||
PUI AUDIO | Each | 1+ $3.140 10+ $2.800 25+ $2.620 50+ $2.420 100+ $2.190 More Pricing... | - | - | General Purpose | 8ohm | 20mm | - | - | 500mW | 630Hz | 87dB | Round | 0.79" | - | 20mm x 4.2mm | 500Hz | 0Hz to 10kHz | 10kHz | - | - | - | - | - | Bare Mount | 800mW | - | 3mm | - | 0.12" | |||||
PUI AUDIO | Each | 1+ $5.560 10+ $4.960 25+ $4.640 50+ $4.290 100+ $3.870 More Pricing... | - | - | General Purpose | 8ohm | - | - | 14mm | 500mW | 750Hz | 94dBA | Oval | - | 0.55" | 20mm x 14mm x 4mm | 400Hz | 400Hz to 20kHz | 20kHz | - | IP65 | IP65 | - | - | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" | |||||
PUI AUDIO | Each | 1+ $6.790 10+ $6.070 25+ $5.670 50+ $5.250 100+ $4.730 More Pricing... | - | - | General Purpose | 8ohm | 66mm | - | - | 500mW | 300Hz | 94dBA | Square | 2.59" | - | 66mm x 66mm x 21mm | 300Hz | 300Hz to 3.1kHz | 3.1kHz | Standard | - | - | - | - | Panel Mount | 1W | - | 21mm | - | 0.82" | |||||
PUI AUDIO | Each | 1+ $3.480 10+ $3.110 25+ $2.910 50+ $2.690 100+ $2.430 More Pricing... | - | - | General Purpose | 8ohm | 36mm | - | - | 500mW | 500Hz | 91dBA | Round | 1.42" | - | 36mm x 4.6mm | 500Hz | 500Hz to 4.5kHz | 4.5kHz | Standard | - | - | - | - | Bare Mount | 1W | - | 4.6mm | - | 0.18" | |||||