Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001193Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07WX1236
Product RangeMC 360 Series
Your Part Number
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 25+ | $1.600 |
| 100+ | $1.480 |
| 250+ | $1.370 |
| 500+ | $1.220 |
| 1000+ | $1.110 |
| 2500+ | $0.986 |
| 5000+ | $0.885 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001193Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07WX1236
Product RangeMC 360 Series
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric66mm
Power Rating Nom500mW
Resonant Frequency400Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial2.598"
Product Dimensions66mm x 20mm
Frequency Range0Hz to 7kHz
Frequency Response Min-
Temperature Grade-
Frequency Response Max7kHz
IP Rating-
IP Rating-
Speaker MountingPanel Mount
Product RangeMC 360 Series
Speaker MountingPanel Mount
Power Rating Max1W
External Depth - Metric20mm
External Depth - Imperial0.787"
SVHCNo SVHC (16-Jul-2019)
Product Overview
66MM Diameter 0.3W 8 Ohm Miniature Full Range Speaker
- Miniature speakers with paper cones and ferrite magnets for use in small portable equipment. Feature solder tab terminations.
- Impedance: 8Ohm
- Power Rating: 0.3W
- Frequency Response: 260Hz to 4kHz
- Weight: 50g
- Dimensions (Dia x D): Ø66x21mm
Technical Specifications
Transducer Function
Speaker
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
2.598"
Frequency Range
0Hz to 7kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Depth - Metric
20mm
SVHC
No SVHC (16-Jul-2019)
Driver Type
Miniature
External Diameter - Metric
66mm
Resonant Frequency
400Hz
Speaker Shape
Round
Product Dimensions
66mm x 20mm
Frequency Response Min
-
Frequency Response Max
7kHz
IP Rating
-
Product Range
MC 360 Series
Power Rating Max
1W
External Depth - Imperial
0.787"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
