Print Page
Image is for illustrative purposes only. Please refer to product description.

318 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.830 |
| 25+ | $2.650 |
| 50+ | $2.460 |
| 100+ | $2.220 |
| 500+ | $2.050 |
| 1000+ | $1.850 |
| 2500+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-5-R
Newark Part No.02AM8518
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric20mm
Power Rating Nom500mW
Resonant Frequency630Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial0.79"
Product Dimensions20mm x 4.2mm
Frequency Range0Hz to 10kHz
Frequency Response Min500Hz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max800mW
External Depth - Metric3mm
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
20mm
Resonant Frequency
630Hz
Speaker Shape
Round
Product Dimensions
20mm x 4.2mm
Frequency Response Min
500Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
0.79"
Frequency Range
0Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Product Range
-
Power Rating Max
800mW
External Depth - Imperial
0.12"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
