New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    MP001194

                                                                                                    Driver Type:Miniature

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP001194
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP001194
                                                                                                    Newark Part No.14J8824
                                                                                                    Product RangeMulticomp Pro Miniature Speaker
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    917 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.630
                                                                                                    25+$2.360
                                                                                                    50+$2.130
                                                                                                    100+$1.990
                                                                                                    250+$1.860
                                                                                                    500+$1.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP001194
                                                                                                    Newark Part No.14J8824
                                                                                                    Product RangeMulticomp Pro Miniature Speaker
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionSpeaker
                                                                                                    Driver TypeMiniature
                                                                                                    External Diameter - Metric66mm
                                                                                                    Impedance64ohm
                                                                                                    Power Rating Nom500mW
                                                                                                    Resonant Frequency400Hz
                                                                                                    Sound Pressure Level (SPL)89dB
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial2.598"
                                                                                                    Product Dimensions66mm x 20mm
                                                                                                    Frequency Response Min400Hz
                                                                                                    Frequency Range0Hz to 7kHz
                                                                                                    Temperature Grade-
                                                                                                    Frequency Response Max7kHz
                                                                                                    IP Rating-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    IP Rating-
                                                                                                    Product RangeMulticomp Pro Miniature Speaker
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Power Rating Max1W
                                                                                                    External Depth - Metric20mm
                                                                                                    External Depth - Imperial0.787"
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    64ohm 66MM Diameter Miniature Full Range Speaker

                                                                                                    • Miniature speakers with paper cones and ferrite magnets for use in small portable equipment. Feature solder tab terminations.
                                                                                                    • Impedance: 64Ohm
                                                                                                    • Power Rating: 0.3w
                                                                                                    • Frequency Response: 340Hz to 4kHz
                                                                                                    • Weight: 50g
                                                                                                    • Dimensions (Dia x D): Ø66x21mm

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Speaker

                                                                                                    External Diameter - Metric

                                                                                                    66mm

                                                                                                    Power Rating Nom

                                                                                                    500mW

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    89dB

                                                                                                    External Diameter - Imperial

                                                                                                    2.598"

                                                                                                    Frequency Response Min

                                                                                                    400Hz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Depth - Metric

                                                                                                    20mm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Driver Type

                                                                                                    Miniature

                                                                                                    Impedance

                                                                                                    64ohm

                                                                                                    Resonant Frequency

                                                                                                    400Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    Product Dimensions

                                                                                                    66mm x 20mm

                                                                                                    Frequency Range

                                                                                                    0Hz to 7kHz

                                                                                                    Frequency Response Max

                                                                                                    7kHz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Product Range

                                                                                                    Multicomp Pro Miniature Speaker

                                                                                                    Power Rating Max

                                                                                                    1W

                                                                                                    External Depth - Imperial

                                                                                                    0.787"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.