Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 10+ | $7.490 |
| 25+ | $6.590 |
| 50+ | $6.170 |
| 100+ | $5.530 |
| 250+ | $5.300 |
| 500+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MR-22-WP
Newark Part No.59AM1288
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency520Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
Product Dimensions40mm x 40mm x 11.5mm
Frequency Range520Hz to 20kHz
Temperature GradeStandard
IP RatingIP67
IP RatingIP67
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
500mW
Sound Pressure Level (SPL)
82dB
Product Dimensions
40mm x 40mm x 11.5mm
Temperature Grade
Standard
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
520Hz
Speaker Shape
Round with Square Frame
Frequency Range
520Hz to 20kHz
IP Rating
IP67
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
