Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-260-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63AK6816
Product RangeMP ABS Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.780 |
| 25+ | $3.520 |
| 50+ | $3.260 |
| 100+ | $2.930 |
| 500+ | $2.680 |
| 1000+ | $2.350 |
| 2500+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-260-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63AK6816
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric40mm
Impedance16ohm
External Width - Metric-
Power Rating Nom500mW
Resonant Frequency510Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOctagonal
External Diameter - Imperial1.574"
Product Dimensions40mm x 5mm
External Width - Imperial-
Frequency Range0Hz to 6kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max6kHz
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Speaker MountingBare Mount
Power Rating Max1W
External Length - Metric-
External Depth - Metric5mm
External Length - Imperial-
External Depth - Imperial0.196"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
16ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
1.574"
External Width - Imperial
-
Frequency Response Min
0Hz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Bare Mount
Power Rating Max
1W
External Depth - Metric
5mm
External Depth - Imperial
0.196"
External Diameter - Metric
40mm
External Width - Metric
-
Resonant Frequency
510Hz
Speaker Shape
Octagonal
Product Dimensions
40mm x 5mm
Frequency Range
0Hz to 6kHz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Bare Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
