Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-238-RCCopy
Newark Part No.82Y9717
Product RangeMP ABS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 100+ | $1.710 |
| 250+ | $1.560 |
| 500+ | $1.450 |
| 1000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-238-RCCopy
Newark Part No.82Y9717
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom500mW
External Width - Metric11mm
Resonant Frequency600Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-"
External Width - Imperial0.433"
Product Dimensions11mm x 15mm x 3mm
Frequency Range0Hz to 20kHz
Frequency Response Min600Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Speaker MountingFlange Mount
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric3.8mm
External Length - Imperial0.591"
External Depth - Imperial0.15"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Micro
External Diameter - Metric
-mm
External Width - Metric
11mm
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
-"
Product Dimensions
11mm x 15mm x 3mm
Frequency Response Min
600Hz
Frequency Response Max
20kHz
Speaker Mounting
Flange Mount
Product Range
MP ABS Series
Power Rating Max
1W
External Depth - Metric
3.8mm
External Depth - Imperial
0.15"
Impedance
8ohm
Power Rating Nom
500mW
Resonant Frequency
600Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.433"
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
15mm
External Length - Imperial
0.591"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
