ARM9 ARM Microcontrollers:
21 Products FoundFind a huge range of ARM9 ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Microchip & NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.950 5+ $16.450 10+ $15.940 25+ $15.440 50+ $14.710 More Pricing... | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 324Pins | TFBGA | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | ||||||
75T6311 RoHS | Each | 1+ $13.050 10+ $12.460 48+ $11.870 72+ $11.480 120+ $11.110 More Pricing... | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 210MHz | 210MHz | 32KB | 208Pins | PQFP | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | Each | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.460 10+ $12.850 25+ $12.240 50+ $11.660 100+ $11.130 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 32KB | 217Pins | LFBGA | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.080 10+ $13.840 25+ $13.600 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 217Pins | LFBGA | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM 32 | Surface Mount | SAM9G | - | ||||||
Each | 100+ $11.450 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 217Pins | BGA | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | ||||||
Each | 100+ $15.300 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 210MHz | 210MHz | 32KB | 217Pins | BGA | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | - | ||||||
Each | 100+ $14.110 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9X | - | ||||||
Each | 100+ $12.840 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | ||||||
Each | 48+ $24.000 72+ $23.690 120+ $23.390 264+ $23.080 | AT91 Family AT91RM9200 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 128KB | 208Pins | QFP | QFP | 122I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 48KB | - | - | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91RM9200 | - | ||||||
Each | 100+ $12.470 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | ||||||
Each | 100+ $23.560 | SAM9 Family AT91SAM9M Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | - | 324Pins | TFBGA | TFBGA | 160I/O's | Ethernet, I2C, LIN, SPI, SSC, UART, USART | Ethernet, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9M | - | ||||||
Each | 1+ $12.830 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 266MHz | 266MHz | - | 296Pins | TFBGA | TFBGA | 87I/O's | ENET, I2C, SPI, UART, USB | ENET, I2C, SPI, UART, USB | 256KB | 8Channels | 10Bit | 1.31V | 1.39V | -40°C | 85°C | LPC | Surface Mount | LPC3000 | - | ||||||
Each | 100+ $14.240 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9X | - | ||||||
Each | 100+ $36.100 | AT91 Family AT91RM9200 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 128KB | 256Pins | LFBGA | LFBGA | 122I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 48KB | - | - | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91RM9200 | - | ||||||
Each | 1+ $24.870 5+ $24.120 10+ $23.360 25+ $22.610 50+ $21.550 More Pricing... | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 217Pins | LFBGA | LFBGA | 96I/O's | Ethernet, I2C, SPI, UART, USART, USB | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9x | - | ||||||
Each | 100+ $7.830 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 128KB | 217Pins | LFBGA | LFBGA | 105I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9N | - | ||||||
Each | 25+ $13.660 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 270MHz | 270MHz | - | 180Pins | TFBGA | TFBGA | 97I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 192KB | 4Channels | 10Bit | 1.1V | 1.3V | -40°C | 85°C | LPC | Surface Mount | LPC3000 | - | ||||||
Each | 1+ $8.580 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | ||||||
Each | 1+ $9.000 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | TFBGA | TFBGA | 39I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 96KB | 4Channels | 10Bit | 1V | 1.3V | -40°C | 85°C | LPC | Surface Mount | LPC3000 | - | ||||||
Each | 1+ $10.610 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | TFBGA | TFBGA | 39I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 192KB | 4Channels | 10Bit | 1V | 1.3V | -40°C | 85°C | LPC | Surface Mount | LPC3000 | - | ||||||
Each | 1+ $24.870 5+ $24.120 10+ $23.360 48+ $22.610 72+ $21.550 More Pricing... | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 208Pins | PQFP | PQFP | 96I/O's | EBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB | EBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9x | - | ||||||