Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9XE512B-QUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AC9402
Product RangeSAM9 Family AT91SAM9X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.670 |
| 5+ | $22.950 |
| 10+ | $22.230 |
| 25+ | $21.510 |
| 50+ | $20.700 |
| 100+ | $19.890 |
| 250+ | $19.490 |
Price for:Each
Minimum: 1
Multiple: 1
$23.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9XE512B-QUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AC9402
Product RangeSAM9 Family AT91SAM9X Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM9X Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed180MHz
Operating Frequency Max180MHz
Program Memory Size512KB
No. of Pins208Pins
IC Case / PackagePQFP
MCU Case StylePQFP
No. of I/O's96I/O's
RAM Memory Size32KB
Embedded Interface TypeEBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM9
MCU SeriesAT91SAM9x
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM9 Family AT91SAM9X Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
180MHz
No. of Pins
208Pins
MCU Case Style
PQFP
Interfaces
EBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB
Embedded Interface Type
EBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
SAM9
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM9
Data Bus Width
32bit
CPU Speed
180MHz
Program Memory Size
512KB
IC Case / Package
PQFP
No. of I/O's
96I/O's
RAM Memory Size
32KB
ADC Channels
4Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM9x
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
