Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT91SAM9G45C-CUCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 15AC6369 |
| Product Range | SAM9 Family AT91SAM9G Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.460 |
| 10+ | $15.050 |
| 100+ | $13.640 |
Price for:Each
Minimum: 1
Multiple: 1
$16.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT91SAM9G45C-CUCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 15AC6369 |
| Product Range | SAM9 Family AT91SAM9G Series Microcontrollers |
| Technical Datasheet | |
| Product Range | SAM9 Family AT91SAM9G Series Microcontrollers |
| Device Core | ARM9 |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 400MHz |
| Operating Frequency Max | 400MHz |
| Program Memory Size | 64KB |
| No. of Pins | 324Pins |
| IC Case / Package | TFBGA |
| MCU Case Style | TFBGA |
| No. of I/O's | 160I/O's |
| Interfaces | I2C, SPI, SSC, UART, USART |
| RAM Memory Size | 64KB |
| Embedded Interface Type | I2C, SPI, SSC, UART, USART |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 900mV |
| Supply Voltage Max | 1.1V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | SAM9 |
| MCU Series | AT91SAM9G |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SAM9 Family AT91SAM9G Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 400MHz |
| No. of Pins | 324Pins |
| MCU Case Style | TFBGA |
| Interfaces | I2C, SPI, SSC, UART, USART |
| Embedded Interface Type | I2C, SPI, SSC, UART, USART |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 1.1V |
| Operating Temperature Max | 85°C |
| MCU Family | SAM9 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | ARM9 |
|---|---|
| No. of Bits | 32bit |
| CPU Speed | 400MHz |
| Program Memory Size | 64KB |
| IC Case / Package | TFBGA |
| No. of I/O's | 160I/O's |
| RAM Memory Size | 64KB |
| ADC Channels | 8Channels |
| Supply Voltage Min | 900mV |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | AT91SAM9G |
| MSL | MSL 3 - 168 hours |
Alternatives for AT91SAM9G45C-CU
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
