Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC3143FET180,551Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.70R5683
Product RangeLPC Family LPC3000 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
| Quantity | Price |
|---|---|
| 1250+ | $16.830 |
Price for:Each
Minimum: 1250
Multiple: 1250
$21,037.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC3143FET180,551Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.70R5683
Product RangeLPC Family LPC3000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC3000 Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed270MHz
Operating Frequency Max270MHz
Program Memory Size-
No. of Pins180Pins
IC Case / PackageTFBGA
No. of I/O's97I/O's
MCU Case StyleTFBGA
InterfacesI2C, SPI, UART, USB
RAM Memory Size192KB
Embedded Interface TypeI2C, SPI, UART, USB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.1V
Supply Voltage Max1.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC3000
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC3000 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
270MHz
No. of Pins
180Pins
No. of I/O's
97I/O's
Interfaces
I2C, SPI, UART, USB
Embedded Interface Type
I2C, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Max
1.3V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM9
Data Bus Width
32bit
CPU Speed
270MHz
Program Memory Size
-
IC Case / Package
TFBGA
MCU Case Style
TFBGA
RAM Memory Size
192KB
ADC Channels
4Channels
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC3000
MSL
MSL 6 - Time on Label
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
