Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9X25-CUCopy
Newark Part No.68T5223
Product RangeSAM9 Family AT91SAM9X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.990 |
Price for:Each
Minimum: 126
Multiple: 126
$1,258.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9X25-CUCopy
Newark Part No.68T5223
Product RangeSAM9 Family AT91SAM9X Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM9X Series Microcontrollers
Device CoreARM9
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max400MHz
CPU Speed400MHz
Program Memory Size32KB
No. of Pins217Pins
IC Case / PackageBGA
No. of I/O's105I/O's
MCU Case StyleBGA
InterfacesCAN, I2C, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, SPI, UART, USART, USB
RAM Memory Size32KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min900mV
MCU FamilySAM9
MCU SeriesAT91SAM9X
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM9 Family AT91SAM9X Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
400MHz
No. of Pins
217Pins
No. of I/O's
105I/O's
Interfaces
CAN, I2C, SPI, UART, USART, USB
RAM Memory Size
32KB
ADC Resolution
10Bit
MCU Family
SAM9
Supply Voltage Max
1.1V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM9
Data Bus Width
32bit
Operating Frequency Max
400MHz
Program Memory Size
32KB
IC Case / Package
BGA
MCU Case Style
BGA
Embedded Interface Type
CAN, I2C, SPI, UART, USART, USB
ADC Channels
12Channels
Supply Voltage Min
900mV
MCU Series
AT91SAM9X
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
