ARM Cortex-M0+ ARM Microcontrollers :
1,253 Products FoundFind a huge range of ARM Cortex-M0+ ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Microchip, Stmicroelectronics, NXP, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.230 10+ $3.240 25+ $3.000 50+ $2.710 100+ $2.420 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 40MHz | 40MHz | 64KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | - | ||||||
Each | 1+ $2.340 10+ $1.730 100+ $1.410 500+ $1.290 1000+ $1.280 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | 32KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, USART | - | 8KB | - | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC82x | - | - | - | ||||||
MICROCHIP | Each | 1+ $2.740 10+ $2.610 25+ $2.470 50+ $2.360 100+ $2.250 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 128KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $1.600 10+ $1.060 100+ $0.939 980+ $0.849 1470+ $0.847 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 16KB | 28Pins | UFQFPN | UFQFPN | 24I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.870 10+ $2.130 25+ $1.940 50+ $1.840 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | 32KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, USART | - | 8KB | - | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.570 10+ $1.140 25+ $1.040 50+ $0.980 100+ $0.921 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 16KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | - | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each | 1+ $3.380 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $2.420 10+ $1.790 100+ $1.460 500+ $1.290 1000+ $1.200 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 64MHz | 64MHz | 64KB | 48Pins | LQFP | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | |||||
Each | 1+ $2.970 10+ $2.320 100+ $1.980 500+ $1.840 1000+ $1.710 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | - | 128KB | 48Pins | LQFP | - | 43I/O's | I2C, I2S, SPI, USART | - | 36KB | - | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | ||||||
Each | 1+ $2.770 10+ $2.170 100+ $1.850 640+ $1.770 1120+ $1.690 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | - | 128KB | 64Pins | LQFP | - | 59I/O's | I2C, I2S, SPI, USART | - | 36KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $1.530 10+ $1.270 100+ $1.140 980+ $1.110 1470+ $1.100 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 64MHz | 64MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 30I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $5.030 10+ $3.830 25+ $3.530 50+ $3.370 100+ $3.200 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, LPUART, USART, USB | I2C, I2S, SPI, LPUART, USART, USB | 20KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each | 1+ $2.210 10+ $1.720 100+ $1.460 500+ $1.360 1000+ $1.280 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | - | 64KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.250 25+ $1.130 50+ $1.070 100+ $1.010 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, LPUART, SPI, UART, USART | I2C, LPUART, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each | 1+ $4.220 10+ $3.200 25+ $2.950 50+ $2.810 100+ $2.670 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 128KB | 32Pins | UFQFPN | UFQFPN | 25I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 20KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.730 10+ $1.150 25+ $1.110 50+ $1.060 100+ $1.020 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 16KB | 28Pins | UFQFPN | UFQFPN | 24I/O's | I2C, SPI, LPUART, USART | I2C, SPI, LPUART, USART | 2KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $2.480 10+ $1.830 100+ $1.500 980+ $1.370 1470+ $1.330 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 64MHz | 64MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | - | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | |||||
Each | 1+ $3.790 10+ $2.850 25+ $2.630 50+ $2.500 100+ $2.370 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | - | - | ||||||
Each | 1+ $1.630 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, SPI, USART | - | 8KB | - | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||||
Each | 1+ $7.210 10+ $5.520 25+ $5.140 50+ $4.910 100+ $4.690 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 48Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 20KB | - | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1100 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.800 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | 64KB | 36Pins | WLCSP | WLCSP | 29I/O's | I2C, LPUART, SPI, USART | I2C, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.180 10+ $1.620 25+ $1.470 50+ $1.390 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | 16KB | 16Pins | XSON | XSON | 14I/O's | I2C, SPI, USART | - | 4KB | - | 12Channels | - | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC81x | - | - | - | ||||||
Each | 1+ $7.190 10+ $6.500 25+ $6.190 50+ $5.790 100+ $5.380 More Pricing... | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 48Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4700S | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.040 10+ $1.800 25+ $1.650 50+ $1.560 100+ $1.470 More Pricing... | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, USART | - | 4KB | - | - | - | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC81x | - | - | - | ||||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.210 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 256KB | 100Pins | TQFP | TQFP | 84I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | - | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM 32 | Surface Mount | SAM C | - | - | - | |||||