ARM Cortex-M4F ARM Microcontrollers:
727 Products FoundFind a huge range of ARM Cortex-M4F ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Microchip, NXP, Stmicroelectronics, Silicon Labs & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.210 10+ $14.520 | Total:$15.21 Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | |||||
Each | 1+ $17.130 10+ $12.620 25+ $12.230 50+ $11.590 100+ $11.180 More Pricing... | Total:$17.13 Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | |||||
Each | 1+ $6.970 10+ $6.670 25+ $6.420 50+ $6.220 100+ $6.040 More Pricing... | Total:$6.97 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | LQFP | 36I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | - | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $21.980 5+ $19.950 10+ $17.920 25+ $17.090 50+ $16.540 More Pricing... | Total:$21.98 Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | |||||
Each | 1+ $10.200 10+ $8.700 25+ $8.250 50+ $8.000 100+ $7.740 More Pricing... | Total:$10.20 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | - | 48Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $9.960 | Total:$9.96 Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 100Pins | MAPBGA | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||
Each | 1+ $16.460 5+ $15.860 10+ $15.270 25+ $14.760 50+ $14.290 More Pricing... | Total:$16.46 Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 256KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | |||||
Each | 1+ $7.010 10+ $5.820 25+ $5.430 50+ $5.150 100+ $4.900 More Pricing... | Total:$7.01 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 256KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART | - | 160KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | |||||
SILICON LABS | Each | 1+ $9.450 10+ $7.830 25+ $7.290 50+ $6.960 100+ $6.620 More Pricing... | Total:$9.45 Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 48Pins | QFN | QFN | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | - | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | - | ||||
STMICROELECTRONICS | Each | 1+ $5.520 10+ $4.010 25+ $3.760 50+ $3.620 180+ $3.520 | Total:$5.52 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, USART | CAN, I2C, SAI, SPI, LPUART, USART | 64KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | ||||
STMICROELECTRONICS | Each | 1+ $14.180 10+ $12.050 25+ $11.520 50+ $11.230 100+ $10.930 More Pricing... | Total:$14.18 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1.5MB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.250 10+ $9.610 25+ $8.950 50+ $8.590 100+ $8.230 More Pricing... | Total:$12.25 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.820 10+ $9.800 25+ $9.420 50+ $9.030 100+ $8.740 More Pricing... | Total:$11.82 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | ||||
SILICON LABS | Each | 1+ $22.330 10+ $18.890 25+ $17.770 50+ $16.870 180+ $15.970 More Pricing... | Total:$22.33 Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 2MB | 100Pins | TQFP | TQFP | 83I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | - | ||||
Each | 1+ $6.460 10+ $5.250 25+ $4.950 50+ $4.790 100+ $4.620 More Pricing... | Total:$6.46 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | - | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | |||||
Each | 1+ $10.080 10+ $8.310 25+ $7.870 50+ $7.630 100+ $7.390 More Pricing... | Total:$10.08 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | - | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | |||||
STMICROELECTRONICS | Each | 1+ $10.150 10+ $9.690 25+ $9.380 50+ $8.900 100+ $8.580 More Pricing... | Total:$10.15 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1.5MB | 144Pins | UFBGA | UFBGA | 114I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.370 10+ $7.750 25+ $7.510 50+ $7.200 100+ $6.940 More Pricing... | Total:$9.37 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SPI, USART | CAN, I2C, I2S, SPI, USART | 256KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.380 10+ $10.530 25+ $9.820 50+ $9.420 100+ $9.030 More Pricing... | Total:$13.38 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $17.100 10+ $13.570 25+ $12.680 50+ $12.200 120+ $11.710 More Pricing... | Total:$17.10 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 106I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | - | 20Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $9.990 10+ $8.230 25+ $7.800 50+ $7.560 100+ $7.310 More Pricing... | Total:$9.99 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | - | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.220 10+ $7.970 25+ $7.420 50+ $7.100 100+ $6.790 More Pricing... | Total:$10.22 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 100Pins | CSP | CSP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.360 10+ $7.700 25+ $7.290 50+ $7.060 100+ $6.830 More Pricing... | Total:$9.36 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 40KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.940 10+ $6.570 25+ $6.370 50+ $6.110 100+ $5.890 More Pricing... | Total:$7.94 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 128KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
STMICROELECTRONICS | Each | 1+ $6.440 10+ $5.250 25+ $4.960 50+ $4.790 100+ $4.630 More Pricing... | Total:$6.44 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 128KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 64KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32F4 | - | ||||