NFC / RFID ICs:
183 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Memory Density
Memory Size
Frequency Max
Memory Configuration
Supply Voltage Min
RFID IC Type
EEPROM Memory Configuration
Memory Interface Type
Programmable Memory
Supply Voltage Max
IC Case / Package
Clock Frequency
Clock Frequency Max
Output Power (VA)
Memory Case Style
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.140 | NFC Frontend | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | - | 5.5V | VFBGA | - | - | - | 2.3W | - | VFBGA | 64Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -40°C | 85°C | - | ||||||
12AN0206 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.530 10+ $6.840 25+ $6.530 50+ $5.950 100+ $5.520 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.300 10+ $6.440 25+ $5.900 50+ $5.340 100+ $4.650 More Pricing... | - | - | - | - | - | 27.12MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | WFQFN-EP | - | - | 2W | 2W | - | WFQFN-EP | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE | - | - | -40°C | 125°C | - | |||||
79AK5003 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.530 | - | - | - | - | - | 13.56MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | HVQFN | - | - | 1.375W | 1.375W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | |||||
86AK3135 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.880 | - | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | - | 5.5V | UFQFPN | - | - | - | - | - | UFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -40°C | 105°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.400 10+ $1.230 25+ $1.110 50+ $0.994 100+ $0.867 More Pricing... | NFC Tag | - | 13.553MHz | - | - | 13.567MHz | - | 1.62V | Read, Write | - | - | 2KB | 5.5V | SOIC | - | - | - | - | - | SOIC | 8Pins | I2C | ISO/IEC 15693 | - | 138µA | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.000 10+ $1.760 25+ $1.590 50+ $1.420 100+ $1.240 More Pricing... | NFC Tag | - | 13.553MHz | - | - | 13.567MHz | - | 1.62V | Read, Write | - | - | 2KB | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 16Pins | I2C | ISO/IEC 15693 | - | 138µA | -40°C | 105°C | - | ||||||
Each | 1+ $9.310 10+ $8.400 25+ $7.610 50+ $7.130 100+ $6.660 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.5V | Reader | - | - | - | 3.6V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | - | - | -40°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.976 25+ $0.921 50+ $0.883 100+ $0.844 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | MLP-EP | - | - | - | - | - | UFDFPN-EP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | 4Kbit I2C Serial EEPROM | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 10+ $1.250 25+ $1.150 50+ $1.120 100+ $1.080 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 16Kbit | 5.5V | MLP-EP | - | - | - | - | - | UFDFPN-EP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | 16Kbit I2C Serial EEPROM | - | -40°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.966 10+ $0.913 25+ $0.876 50+ $0.868 100+ $0.859 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | SOIC | - | - | - | - | - | SOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.190 10+ $8.720 25+ $8.120 50+ $7.780 100+ $7.440 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 3.6V | HVQFN | - | - | 1.375W | 1.375W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.450 | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.680 | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | VFBGA | - | - | - | - | - | VFBGA | 49Pins | I2C, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3/18092, 21481, MIFARE | - | - | -30°C | 85°C | - | ||||||
Each | 1+ $8.250 10+ $7.140 25+ $6.780 50+ $6.420 100+ $6.060 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.671 | - | - | - | - | - | 13.56MHz | - | - | Reader | - | - | - | - | HXSON | - | - | - | - | - | HXSON | 4Pins | - | ISO/IEC 14443A-3 | - | 30mA | -25°C | 70°C | - | ||||||
28AH6222 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.500 10+ $5.260 25+ $5.010 50+ $4.780 100+ $4.570 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.7V | Reader | - | - | - | 5.5V | VQFN | - | - | 200mW | 200mW | - | VQFN | 32Pins | Parallel, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 | - | 10mA | -40°C | 110°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5000+ $5.550 | - | - | - | - | - | 13.56MHz | - | 2.5V | Read, Write | - | - | - | 3.6V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | - | - | - | 7mA | - | - | - | ||||||
Each | 1+ $10.240 10+ $8.560 25+ $8.140 50+ $7.850 100+ $7.570 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 3.6V | HVQFN | - | - | 855mW | 855mW | - | HVQFN | 40Pins | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | 150µA | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.422 10+ $0.361 25+ $0.340 50+ $0.325 100+ $0.311 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.65V | Read, Write | - | - | 2Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 14443A | - | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.020 | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 3.6V | TFBGA | - | - | 1.375W | 1.375W | - | TFBGA | 64Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
Each | 1+ $6.330 | - | - | - | - | - | 13.56MHz | - | 2.5V | Read, Write | - | - | - | 3.6V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B-3, MIFARE | - | 7mA | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.994 25+ $0.947 50+ $0.936 100+ $0.926 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each | 1+ $10.290 10+ $8.920 25+ $8.450 | - | - | - | - | - | 13.56MHz | - | 2.5V | Read, Write | - | - | - | 3.6V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B-3, MIFARE | MFRC523 | 7mA | -25°C | 85°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 7500+ $0.633 | - | - | - | - | - | 13.56MHz | - | 1.2V | Read, Write | - | - | - | 3.6V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | - | - | - | - | - | - | - | ||||||