Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNT2H0301F0DTL,125Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel61AC1156RL
Cut Tape61AC1156
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 50+ | $0.760 |
| 100+ | $0.683 |
| 250+ | $0.642 |
| 500+ | $0.615 |
| 1000+ | $0.593 |
| 2500+ | $0.580 |
| 5000+ | $0.499 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNT2H0301F0DTL,125Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel61AC1156RL
Cut Tape61AC1156
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min-
RFID IC TypeReader
Supply Voltage Max-
IC Case / PackageHXSON
RF IC Case StyleHXSON
No. of Pins4Pins
Interfaces-
StandardsISO/IEC 14443A-3
Operating Temperature Min-25°C
Current Consumption30mA
Product Range-
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Reader
IC Case / Package
HXSON
No. of Pins
4Pins
Standards
ISO/IEC 14443A-3
Current Consumption
30mA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-
Supply Voltage Max
-
RF IC Case Style
HXSON
Interfaces
-
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NT2H0301F0DTL,125
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
