Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 10+ | $8.400 |
| 25+ | $7.610 |
| 50+ | $7.130 |
| 100+ | $6.660 |
| 250+ | $5.550 |
| 500+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5120A0HN1/C2,151Copy
Newark Part No.24T8877
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeReader
Programmable Memory-
Supply Voltage Max3.6V
Output Power-
IC Case / PackageHVQFN
No. of Pins32Pins
RF IC Case StyleHVQFN
InterfacesI2C, SPI, UART
StandardsFeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
Current Consumption-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Alternatives for PN5120A0HN1/C2,151
2 Products Found
Product Overview
Most broadly adopted NFC frontend - powering more than 10 billion NFC transactions per year.
- Fast and cost-efficient NFC design start-up
- Highly integrated analogue circuitry to demodulate and decode responses
- Integrated RF level detector and integrated data mode detector
- Supports ISO/IEC 14443 A/MIFARE and supports ISO/IEC 14443 B read/write modes
- Supports MIFARE Classic encryption in reader/writer mode
- Contactless communication according to the FeliCa scheme at 212Kbit/s and 424Kbit/s
- Supported host interfaces and flexible interrupt modes
- FIFO buffer handles 64byte send and receive
- Hard reset with low power function, power-down mode per software
- CRC coprocessor, programmable I/O pins, internal self-test, programmable timer
Technical Specifications
Frequency Min
-
Supply Voltage Min
2.5V
Programmable Memory
-
Output Power
-
No. of Pins
32Pins
Interfaces
I2C, SPI, UART
Current Consumption
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Max
13.56MHz
RFID IC Type
Reader
Supply Voltage Max
3.6V
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Standards
FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
