New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. NFC / RFID ICs
                                                                                                    Print Page

                                                                                                    PN5180A0HN/C4Y

                                                                                                    RFID, READ/WRITE,13.56MHZ, HVQFN-40

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP PN5180A0HN/C4Y
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPN5180A0HN/C4Y
                                                                                                    Newark Part No.
                                                                                                    Full Reel83AH8376
                                                                                                    Re-Reel92AH1865
                                                                                                    Cut Tape92AH1865
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    435 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$11.190$11.19
                                                                                                    Total Price $11.19
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$11.190
                                                                                                    10+$8.720
                                                                                                    25+$8.120
                                                                                                    50+$7.780
                                                                                                    100+$7.440
                                                                                                    250+$7.120
                                                                                                    500+$6.920
                                                                                                    1000+$6.860
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1500+$5.210
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPN5180A0HN/C4Y
                                                                                                    Newark Part No.
                                                                                                    Full Reel83AH8376
                                                                                                    Re-Reel92AH1865
                                                                                                    Cut Tape92AH1865
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Max13.56MHz
                                                                                                    RFID IC TypeRead, Write
                                                                                                    Supply Voltage Min1.65V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Output Power1.375W
                                                                                                    Output Power (VA)1.375W
                                                                                                    IC Case / PackageHVQFN
                                                                                                    RF IC Case StyleHVQFN
                                                                                                    No. of Pins40Pins
                                                                                                    InterfacesSPI, UART
                                                                                                    StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
                                                                                                    Current Consumption20mA
                                                                                                    Product Range-
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Alternatives for PN5180A0HN/C4Y

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    PN5180A0HN/C4Y is a high-performance multiprotocol full NFC frontend, supporting all NFC forum modes. As a highly integrated high performance full NFC Forum-compliant frontend IC for contactless communication at 13.56MHz, this frontend IC utilizes an outstanding modulation and demodulation concept completely integrated for different kinds of contactless communication methods and protocols. PN5180 is optimized for point of sales terminal applications and implements a high-power NFC frontend functionality which allows to achieve EMV compliance on RF level without additional external active components. The PN5180 supports an external silicon system-power-on switch by using the energy of the RF field generated by an NFC phone to switch on the system, like it is generated during the NFC polling loop. This unique and new zero-power-wake-up feature allows designing systems with a power consumption close to zero during standby. Applications include payment, physical-access, eGov, industrial.

                                                                                                    • Dynamic power control (DPC) for optimized RF performance, even under detuned antenna conditions
                                                                                                    • Adaptive waveform control (AWC) automatically adjusts the transmitter modulation for RF compliancy
                                                                                                    • Includes NXP ISO/IEC14443-A and Innovation ISO/IEC14443-B intellectual property licensing rights
                                                                                                    • Full compliancy with all standards relevant to NFC, contactless operation and EMVCo 3.1 L1
                                                                                                    • NFC reader library with source code ready for EMVCo 3.1 L1 and NFC forum compliance
                                                                                                    • NFC cockpit: PC-based support tool for fast configuration of register settings
                                                                                                    • Low-power card detection (LPCD) minimizes current consumption during polling
                                                                                                    • Automatic support of system LDO or system DC-DC power-down mode during LPCD
                                                                                                    • HVQFN40 package
                                                                                                    • Operating ambient temperature range from -30 to +85°C

                                                                                                    Technical Specifications

                                                                                                    Frequency Max

                                                                                                    13.56MHz

                                                                                                    Supply Voltage Min

                                                                                                    1.65V

                                                                                                    Output Power

                                                                                                    1.375W

                                                                                                    IC Case / Package

                                                                                                    HVQFN

                                                                                                    No. of Pins

                                                                                                    40Pins

                                                                                                    Standards

                                                                                                    FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    RFID IC Type

                                                                                                    Read, Write

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Output Power (VA)

                                                                                                    1.375W

                                                                                                    RF IC Case Style

                                                                                                    HVQFN

                                                                                                    Interfaces

                                                                                                    SPI, UART

                                                                                                    Current Consumption

                                                                                                    20mA

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.