PN5190B2EV/C131K

RFID, Read/Write, 13.56 MHz, 2.4 V to 5.5 V Supply, -40 °C to 85 °C, VFBGA-64

Image is for illustrative purposes only. Please refer to product description.
NXP PN5190B2EV/C131K
ManufacturerNXP
Manufacturer Part NoPN5190B2EV/C131K
Newark Part No.85AK9401
Technical Datasheet
See all Technical Docs
Available to Order
Deliveries start from 12/17/2025.

Notify me when back in stock

QuantityPrice
1+$5.410
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerNXP
Manufacturer Part NoPN5190B2EV/C131K
Newark Part No.85AK9401
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
Supply Voltage Min2.4V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory-
Output Power2.3W
RF IC Case StyleVFBGA
No. of Pins64Pins
Current Consumption20mA
Product Range-
SVHCNo SVHC (27-Jun-2018)

Technical Specifications

Frequency Min

-

Supply Voltage Min

2.4V

Supply Voltage Max

5.5V

Output Power

2.3W

No. of Pins

64Pins

Product Range

-

Frequency Max

13.56MHz

RFID IC Type

Read, Write

Programmable Memory

-

RF IC Case Style

VFBGA

Current Consumption

20mA

SVHC

No SVHC (27-Jun-2018)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate

Product Compliance Certificate