Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMFRC52302HN1,157Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.85AC1951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
| 10+ | $8.040 |
| 25+ | $7.320 |
| 50+ | $6.820 |
| 100+ | $6.360 |
| 250+ | $5.340 |
| 500+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$8.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC52302HN1,157Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.85AC1951
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
InterfacesI2C, SPI, UART
StandardsISO/IEC 14443A/14443B-3, MIFARE
Product Range-
Current Consumption7mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
HVQFN
No. of Pins
32Pins
Standards
ISO/IEC 14443A/14443B-3, MIFARE
Current Consumption
7mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
RF IC Case Style
HVQFN
Interfaces
I2C, SPI, UART
Product Range
-
Operating Temperature Min
-25°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
