
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NTA53321G0FTTZCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel23AH3340 Re-Reel73AM6685RL Cut Tape73AM6685 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.380 | $2.38 |
| Total Price | $2.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 50+ | $1.610 |
| 100+ | $1.440 |
| 250+ | $1.360 |
| 500+ | $1.310 |
| 1000+ | $1.270 |
| 2500+ | $1.240 |
| 5000+ | $1.220 |
| Quantity | Price |
|---|---|
| 2500+ | $1.120 |
| 5000+ | $1.060 |
| 7500+ | $1.040 |
| 12500+ | $1.020 |
| 25000+ | $0.996 |
| 62500+ | $0.975 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NTA53321G0FTTZCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel23AH3340 Re-Reel73AM6685RL Cut Tape73AM6685 |
| Technical Datasheet | |
| RF Primary Function | NFC Tag |
| Frequency Min | 13.553MHz |
| Frequency Max | 13.567MHz |
| Supply Voltage Min | 1.62V |
| RFID IC Type | Read, Write |
| Programmable Memory | 2KB |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSSOP |
| Output Power | - |
| No. of Pins | 16Pins |
| RF IC Case Style | TSSOP |
| Interfaces | I2C |
| Standards | ISO/IEC 15693 |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Current Consumption | 138µA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
NTA53321G0FTTZ is a NFC Forum-compliant I2C bridge NTAG 5 boost. This NTAG 5 boost uses active load modulation (ALM) to deliver robust and reliable communication with NFC phones, bringing a new level of convenience to tiny devices. This NTAG 5 boost shrinks the NFC footprint while adding AES security, so designers can deliver ultracompact devices for use in IoT, consumer, and industrial applications. It offers an NFC Forum-compliant (customer development board is NFC Forum certified - Certification ID: 58625) contactless interface that delivers exceptional read range, giving tiny devices the ability to interact with the cloud and other NFC-enabled devices, including smartphones. The NTAG 5 boost comes with pre-programmed proof-of-origin functionality to verify authenticity. Applications include lighting, smart home, hearable and wearable, consumer, industrial, gaming, smart sensor, smart metering.
- Antenna size reduction by a factor of 40, same read range as in passive load modulation
- Long battery life due to low standby current and hard power-down
- Adjustable security levels up to mutual AES authentication
- Flexible split between three open and/or protected memory areas
- Ensured authenticity of product through value chain
- Interoperable data exchange according to NFC Forum standards
- Low-power standby current typically <10µA
- Energy harvesting with configurable output voltage up to 30mW
- Hard power down current typically <0.25µA
- TSSOP16 package
Technical Specifications
| RF Primary Function | NFC Tag |
|---|---|
| Frequency Max | 13.567MHz |
| RFID IC Type | Read, Write |
| Supply Voltage Max | 5.5V |
| Output Power | - |
| RF IC Case Style | TSSOP |
| Standards | ISO/IEC 15693 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Frequency Min | 13.553MHz |
|---|---|
| Supply Voltage Min | 1.62V |
| Programmable Memory | 2KB |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| Interfaces | I2C |
| Product Range | - |
| Current Consumption | 138µA |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for NTA53321G0FTTZ
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
