Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN5120A0HN1/C2,118Copy
Newark Part No.
Re-Reel41AH8250
Cut Tape41AH8250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $5.550 | $33,300.00 |
| Total Price | $33,300.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $5.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5120A0HN1/C2,118Copy
Newark Part No.
Re-Reel41AH8250
Cut Tape41AH8250
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
Programmable Memory-
Output Power-
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
Product Range-
Current Consumption7mA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
-
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
Output Power
-
RF IC Case Style
HVQFN
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Programmable Memory
-
IC Case / Package
HVQFN
No. of Pins
32Pins
Current Consumption
7mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PN5120A0HN1/C2,118
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
