681 Product Results Found for "en"
Find a huge range of DC / DC Converters at Newark Electronics, including Isolated Through Hole DC / DC Converters, DC / DC Non Isolated Board Mount Converters - Fixed Output, Isolated Surface Mount DC / DC Converters, Isolated Chassis Mount DC / DC Converters, Linear Regulator Replacements. We stock a wide range of DC / DC Converters from the world's top manufacturers including: XP Power, Traco Power, Artesyn Embedded Technologies, Recom Power & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Packaging
Categories
DC / DC Converters
(681)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.670 5+ $11.570 10+ $11.460 25+ $11.340 50+ $11.050 More Pricing... | ITE | 1 Output | 10W | 5V | 2A | Fixed | R-78Bxx-2.0 series | Through Hole | 6.5V | 32V | EN | ||||||
Each | 1+ $63.850 5+ $63.430 10+ $63.000 25+ $62.260 50+ $60.720 More Pricing... | ITE | 1 Output | 30W | - | - | Fixed, Adjustable | UEI30 Series | Through Hole | 9V | 36V | CSA, EN, IEC, UL | ||||||
Each | 1+ $853.970 | Railway | 1 Output | 300W | - | - | Fixed, Adjustable | TEQ 300WIR Series | Chassis | 18V | 75V | EN, IEC, UL | ||||||
47AC1940 RoHS | TRACO POWER | Each | 1+ $12.680 25+ $11.920 50+ $11.410 | ITE | 1 Output | 1W | - | - | Fixed | TMV-EN Series | - | 4.5V | 5.5V | - | ||||
Each | 1+ $16.660 | ITE | 2 Output | 1W | - | - | Fixed | TMV-EN Series | Through Hole | 10.8V | 13.2V | EN, IEC, UL | ||||||
Each | 1+ $73.890 10+ $70.530 25+ $66.630 50+ $63.310 | ITE | 1 Output | 10W | - | - | Fixed | PXD10 Series | Through Hole | 18V | 75V | CE, CSA, EN, UL | ||||||
XP POWER | Each | 1+ $139.060 5+ $123.900 10+ $105.700 50+ $103.950 | ITE | 1 Output | 50W | - | - | Fixed, Adjustable | JCK50 Series | Through Hole | 18V | 36V | EN | |||||
XP POWER | Each | 1+ $13.670 5+ $12.170 10+ $10.380 50+ $9.470 100+ $9.310 More Pricing... | ITE | 2 Output | 1W | - | - | Fixed | IHA01 Series | Through Hole | 4.5V | 5.5V | EN | |||||
Each | 1+ $8.640 5+ $8.580 10+ $8.530 25+ $8.420 50+ $8.210 More Pricing... | ITE | - | 25W | - | 5A | Adjustable | OKX-T/5-D12 Series | - | 8.3V | 13.8V | EN, IEC, UL | ||||||
Each | 1+ $44.650 | ITE | 2 Output | 6W | - | - | Fixed | THL 6WISM Series | Surface Mount Device | 9V | 36V | EN, IEC, UL | ||||||
Each | 1+ $9.030 5+ $8.810 10+ $8.580 25+ $8.280 100+ $7.830 | ITE | 1 Output | 1W | - | - | Fixed | IHA01 Series | Through Hole | 13.5V | 16.5V | EN | ||||||
Each | 1+ $27.940 | ITE | 1 Output | 3W | - | - | Fixed | TEN 3WI Series | Through Hole | 9V | 36V | EN, IEC, UL | ||||||
Each | 1+ $9.580 5+ $9.340 10+ $9.100 25+ $8.790 100+ $8.310 | ITE | 2 Output | 1W | - | - | Fixed | IHA01 Series | Through Hole | 13.5V | 16.5V | EN | ||||||
Each | 1+ $9.210 5+ $8.980 10+ $8.750 25+ $8.450 100+ $7.990 | ITE | 1 Output | 1W | - | - | Fixed | IHA01 Series | Through Hole | 21.6V | 26.4V | EN | ||||||
Each | 1+ $26.970 | ITE | 1 Output | 3W | - | - | Fixed | TDL 3 Series | Through Hole | 9V | 18V | EN, IEC, UL | ||||||
Each | 1+ $26.470 | ITE | 2 Output | 2W | - | - | Fixed | TDL 2 Series | Through Hole | 4.5V | 10V | EN, IEC, UL | ||||||
Each | 1+ $78.670 | ITE | 2 Output | 20W | - | - | Fixed | THL 20WI Series | Through Hole | 18V | 75V | CAN, CSA, EN, IEC, UL | ||||||
Each | 1+ $28.200 | ITE | 1 Output | 3W | - | - | Fixed | TEN 3WI Series | Through Hole | 9V | 36V | EN, IEC, UL | ||||||
Each | 1+ $10.750 5+ $10.480 10+ $10.220 25+ $9.860 100+ $9.320 | ITE | 1 Output | 9W | 9V | 1A | Fixed, Adjustable | STS10 Series | Surface Mount Device | 12V | 36V | EN, IEC, UL | ||||||
Each | 1+ $10.560 5+ $10.300 10+ $10.030 25+ $9.680 100+ $9.160 | ITE | 1 Output | 2W | - | - | Fixed | IHL02 Series | Through Hole | 21.6V | 26.4V | EN | ||||||
Each | 1+ $9.390 5+ $9.160 10+ $8.920 25+ $8.610 100+ $8.140 | ITE | 2 Output | 1W | - | - | Fixed | IHA01 Series | Through Hole | 4.5V | 5.5V | EN | ||||||
Each | 1+ $41.320 | ITE | 1 Output | 10W | - | - | Fixed | THL 10 Series | Through Hole | 36V | 75V | EN, IEC, UL | ||||||
Each | 1+ $490.080 | Railway | 1 Output | 100W | - | - | Fixed, Adjustable | TEQ 100WIR Series | Chassis | 19V | 75V | CSA, EN, IEC, UL | ||||||
Each | 1+ $14.620 5+ $13.410 10+ $13.040 25+ $12.800 50+ $12.560 | ITE | 1 Output | - | - | - | Fixed | TMV-EN Series | - | 10.8V | 13.2V | - | ||||||
Each | 1+ $47.070 | ITE | 2 Output | 10W | - | - | Fixed | THL 10WI Series | Through Hole | 9V | 36V | CSA, EN, IEC, UL | ||||||