40 Product Results Found for "en"
Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Artesyn Embedded Technologies, Recom Power & XP Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.650 | ITE | - | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | EN, IEC, UL | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+ $42.290 | ITE | - | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | EN, IEC, UL | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+ $29.740 | ITE | - | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+ $31.990 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+ $44.650 | ITE | - | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | EN, IEC, UL | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+ $29.740 | ITE | - | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+ $42.290 | ITE | - | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | EN, IEC, UL | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+ $42.290 | ITE | - | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | EN, IEC, UL | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+ $44.650 | ITE | - | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | EN, IEC, UL | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+ $41.900 | ITE | - | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | EN, IEC, UL | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+ $35.970 | ITE | - | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+ $31.990 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+ $44.650 | ITE | - | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | EN, IEC, UL | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+ $44.650 | ITE | - | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | EN, IEC, UL | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+ $35.970 | ITE | - | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+ $49.320 | ITE | - | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | EN, IEC, UL | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+ $31.990 | ITE | - | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+ $29.740 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+ $29.740 | ITE | - | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+ $31.990 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | ITE | Quarter Brick | 1:1 | 600W | 1 Output | 10.1V | 63A | - | - | Regulated | 750V | 48V | Fixed | 36.8mm | 13.2mm | CSA, EN, UL | Panel | 58.4mm | 45V | 56V | ADQ600 Series | |||||
Each | 1+ $41.900 | ITE | - | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | EN, IEC, UL | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+ $29.740 | ITE | - | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+ $29.740 | ITE | - | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+ $31.990 | ITE | - | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | EN, IEC, UL | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||