12 Product Results Found for "en"
Find a huge range of Linear Regulator Replacements at Newark Electronics. We stock a large selection of Linear Regulator Replacements, including new and most popular products from the world's top manufacturers including: Recom Power & XP Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.670 5+ $11.570 10+ $11.460 25+ $11.340 50+ $11.050 More Pricing... | ITE | 1 Output | 10W | 5V | 2A | Fixed | R-78Bxx-2.0 series | Through Hole | 6.5V | 32V | EN | ||||||
Each | 1+ $10.670 5+ $10.400 10+ $10.130 25+ $9.770 100+ $9.240 | - | 1 Output | 4.5W | 9V | 500mA | Fixed | SRH05 Series | Through Hole | 14V | 72V | EN | ||||||
Each | 25+ $12.610 50+ $11.820 100+ $11.170 250+ $10.530 | ITE | 1 Output | 6.6W | 3.3V | 2A | Fixed | R-78Bxx-2.0 series | Through Hole | 4.75V | 32V | EN | ||||||
Each | 25+ $12.360 50+ $11.590 100+ $10.960 250+ $10.320 | ITE | 1 Output | 15W | 15V | 1A | Fixed | - | Through Hole | 20V | 32V | EN | ||||||
Each | 25+ $9.770 100+ $9.240 | - | 1 Output | 6W | 15V | 400mA | Fixed | SRH05 Series | Through Hole | 21V | 72V | EN | ||||||
Each | 25+ $12.420 50+ $12.010 100+ $11.320 | ITE | 1 Output | 5W | 2.5V | 2A | Fixed | R-78Bxx-2.0 series | Through Hole | 4.75V | 32V | EN | ||||||
Each | 25+ $9.770 100+ $9.240 | - | 1 Output | 3.6W | 7.2V | 500mA | Fixed | SRH05 Series | Through Hole | 14V | 72V | EN | ||||||
Each | 25+ $9.990 50+ $9.690 100+ $9.590 | ITE | 1 Output | 1.5W | 1.5V | 1A | Fixed | R-78Bxx-1.0 Series | Through Hole | 4.75V | 26V | EN, IEC | ||||||
Each | 25+ $13.950 50+ $13.420 | ITE | 1 Output | 30W | 15V | 2A | Fixed | R-78Bxx-2.0 series | Through Hole | 18V | 32V | EN | ||||||
Each | 25+ $11.920 50+ $11.240 100+ $10.820 | ITE | 1 Output | 3W | 1.5V | 2A | Fixed | R-78Bxx-2.0 series | Through Hole | 4.75V | 32V | EN | ||||||
Each | 25+ $11.920 50+ $11.700 100+ $10.870 | ITE | 1 Output | 3.6W | 1.8V | 2A | Fixed | R-78Bxx-2.0 series | Through Hole | 4.75V | 32V | EN | ||||||
Each | 25+ $3.960 100+ $3.750 | - | 1 Output | 3.3W | 3.3V | 1A | Fixed | TR10 Series | Through Hole | 7V | 28V | EN | ||||||