36 Product Results Found for "en"
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $853.970 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | - | - | 3kV | 48V | Chassis | Fixed, Adjustable | EN, IEC, UL | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||||
Each | 1+ $490.080 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 48V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+ $494.580 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 24V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
Each | 1+ $564.370 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 48V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | ||||||
Each | 1+ $515.610 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+ $654.100 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+ $515.590 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+ $595.320 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 15A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||
Each | 1+ $607.160 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 4.5A | - | - | - | 2.25kV | 48V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | ||||||
Each | 1+ $595.320 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||
Each | 1+ $490.080 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 24V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
Each | 1+ $515.610 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+ $492.380 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 48V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+ $853.970 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | - | - | - | 3kV | 48V | Chassis | Fixed, Adjustable | EN, IEC, UL | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||||
Each | 1+ $607.160 | Railway | Module | 4:1 | 200W | 1 Output | 12V | 18A | - | - | - | 2.25kV | 48V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | ||||||
Each | 1+ $490.080 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 24V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
Each | 1+ $515.610 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+ $564.370 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 13A | - | - | - | 2.25kV | 48V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ $111.450 100+ $107.390 | - | Quarter Brick | - | 700W | 1 Output | 12V | 58A | - | - | - | - | - | Panel | Fixed | CSA, EN, UL | 15.24mm | 13.6mm | 58.4mm | 40V | 60V | ADQ700 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ $94.450 100+ $91.020 | - | Quarter Brick | - | 600W | 1 Output | 10.1V | 63A | - | - | - | - | - | Panel | Fixed | CSA, EN, UL | 36.8mm | 11.7mm | 58.4mm | 45V | 56V | ADQ600 Series | |||||
Each | 1+ $595.320 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.8A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||
Each | 1+ $654.100 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 5A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+ $564.370 | Railway | Module | 4:1 | 160W | 1 Output | 24V | 6.5A | - | - | - | 2.25kV | 48V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | ||||||
Each | 1+ $654.100 | Railway | Module | 4:1 | 200W | 1 Output | 24V | 10A | - | - | - | 2.25kV | 110V | Chassis | Fixed, Adjustable | CSA, EN, IEC, UL | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+ $938.950 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | - | - | 3kV | 110V | Chassis | Fixed, Adjustable | EN, IEC, UL | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | ||||||