ALPHAWIRE
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    5. Results

                                                                                                    3 Product Results Found for "en"

                                                                                                    Find a huge range of DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Adjustable Output, including new and most popular products from the world's top manufacturers including: Murata Power Solutions & Artesyn Embedded Technologies
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Output Power Max
                                                                                                    Output Voltage Min
                                                                                                    Output Voltage Max
                                                                                                    Output Current Max
                                                                                                    DC / DC Converter Output Type
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Height
                                                                                                    Approvals & Standards
                                                                                                    Depth
                                                                                                    Width
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    OKX-T/5-D12P-C
                                                                                                    MURATA POWER SOLUTIONS OKX-T/5-D12P-C
                                                                                                    45W8895

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 25 W
                                                                                                    5. 750 mV
                                                                                                    6. 5.5 V
                                                                                                    7. 5 A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $8.640
                                                                                                    5+
                                                                                                    $8.580
                                                                                                    10+
                                                                                                    $8.530
                                                                                                    25+
                                                                                                    $8.420
                                                                                                    50+
                                                                                                    $8.210
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    25W
                                                                                                    750mV
                                                                                                    5.5V
                                                                                                    5A
                                                                                                    Adjustable
                                                                                                    8.3V
                                                                                                    13.8V
                                                                                                    EN, IEC, UL
                                                                                                    7.163mm
                                                                                                    10.16mm
                                                                                                    22.86mm
                                                                                                    OKX-T/5-D12 Series
                                                                                                    LGA10C-00SADJJ
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES LGA10C-00SADJJ
                                                                                                    68R2463

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Module
                                                                                                    4. 50 W
                                                                                                    5. 590 mV
                                                                                                    6. 5.1 V
                                                                                                    7. 10 A
                                                                                                    Each
                                                                                                    50+
                                                                                                    $19.080
                                                                                                    ITE
                                                                                                    Module
                                                                                                    50W
                                                                                                    590mV
                                                                                                    5.1V
                                                                                                    10A
                                                                                                    Adjustable
                                                                                                    3V
                                                                                                    14V
                                                                                                    EN, IEC, UL
                                                                                                    3.27mm
                                                                                                    16.51mm
                                                                                                    16.51mm
                                                                                                    LGA10C Series
                                                                                                    OKL-T/6-W12P-C
                                                                                                    MURATA POWER SOLUTIONS OKL-T/6-W12P-C
                                                                                                    75R2683

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Surface Mount DIP
                                                                                                    4. 30 W
                                                                                                    5. 591 mV
                                                                                                    6. 5.5 V
                                                                                                    7. 6 A
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    Surface Mount DIP
                                                                                                    30W
                                                                                                    591mV
                                                                                                    5.5V
                                                                                                    6A
                                                                                                    Adjustable
                                                                                                    4.5V
                                                                                                    14V
                                                                                                    EN, IEC, UL
                                                                                                    7.2mm
                                                                                                    12.2mm
                                                                                                    12.2mm
                                                                                                    OKL-T/6-W12 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    Return a Product