Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78B5.0-2.0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AC9497
Product RangeR-78Bxx-2.0 series
Your Part Number
29 In Stock
42 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.420 |
| 5+ | $11.280 |
| 10+ | $11.180 |
| 25+ | $11.060 |
| 50+ | $10.750 |
| 100+ | $10.480 |
| 250+ | $10.270 |
Price for:Each
Minimum: 1
Multiple: 1
$12.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78B5.0-2.0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AC9497
Product RangeR-78Bxx-2.0 series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage Nom5V
Output Current Max2A
DC / DC Converter Output TypeFixed
Product RangeR-78Bxx-2.0 series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max32V
Approvals & StandardsEN
SVHCNo SVHC (25-Jun-2025)
Product Overview
R-78Bxx-2.0 series high efficiency switching regulator ideally suited to replace 78xx linear regulators and pin compatible.
- Efficiency up to 96%, no need for heatsinks
- 2A continuous output current
- Wide operating temperature -40°C to +70°C at full load
- Continuous short circuit protection
- IEC62368-1, EN62368-1 certified and EN55032 compliant
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current Max
2A
Product Range
R-78Bxx-2.0 series
Input Voltage DC Min
6.5V
Approvals & Standards
EN
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
