Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | OKX-T/5-D12P-CCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 45W8895 |
| Product Range | OKX-T/5-D12 Series |
| Your Part Number | |
| Technical Datasheet |
329 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
| 5+ | $8.640 |
| 10+ | $8.520 |
| 25+ | $8.370 |
| 50+ | $8.250 |
| 100+ | $8.130 |
| 250+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | OKX-T/5-D12P-CCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 45W8895 |
| Product Range | OKX-T/5-D12 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Output Power Max | 25W |
| Output Voltage Min | 750mV |
| Output Voltage Max | 5.5V |
| Output Current Max | 5A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 8.3V |
| Input Voltage DC Max | 13.8V |
| Approvals & Standards | EN, IEC, UL |
| Height | 7.163mm |
| Depth | 10.16mm |
| Width | 22.86mm |
| Product Range | OKX-T/5-D12 Series |
| SVHC | Lead (17-Jan-2022) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 25W |
| Output Voltage Max | 5.5V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 13.8V |
| Height | 7.163mm |
| Width | 22.86mm |
| SVHC | Lead (17-Jan-2022) |
| DC / DC Converter Type | SIP |
|---|---|
| Output Voltage Min | 750mV |
| Output Current Max | 5A |
| Input Voltage DC Min | 8.3V |
| Approvals & Standards | EN, IEC, UL |
| Depth | 10.16mm |
| Product Range | OKX-T/5-D12 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
