ALPHAWIRE
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                    5. Results

                                                                                                    9 Product Results Found for "en"

                                                                                                    Find a huge range of Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated DIN Rail Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Approvals & Standards
                                                                                                    DC / DC Converter Output Type
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Mounting
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    JVA151500S12-D
                                                                                                    XP POWER JVA151500S12-D
                                                                                                    43AC1966

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 8:1
                                                                                                    4. 15 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    7. 1.25 A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $120.390
                                                                                                    5+
                                                                                                    $117.390
                                                                                                    10+
                                                                                                    $114.390
                                                                                                    25+
                                                                                                    $110.390
                                                                                                    100+
                                                                                                    $104.390
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    8:1
                                                                                                    15W
                                                                                                    12V
                                                                                                    -
                                                                                                    1.25A
                                                                                                    -
                                                                                                    -
                                                                                                    4kV
                                                                                                    JVA15 Series
                                                                                                    800V
                                                                                                    102mm
                                                                                                    DIN Rail
                                                                                                    Fixed
                                                                                                    49mm
                                                                                                    CSA, EN, UL
                                                                                                    129mm
                                                                                                    200V
                                                                                                    1.5kV
                                                                                                    JVA401500S12-D
                                                                                                    XP POWER JVA401500S12-D
                                                                                                    43AC1975

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 8:1
                                                                                                    4. 40 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    7. 3.33 A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $141.790
                                                                                                    5+
                                                                                                    $138.260
                                                                                                    10+
                                                                                                    $134.720
                                                                                                    25+
                                                                                                    $130.010
                                                                                                    100+
                                                                                                    $122.950
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    8:1
                                                                                                    40W
                                                                                                    12V
                                                                                                    -
                                                                                                    3.33A
                                                                                                    -
                                                                                                    -
                                                                                                    4kV
                                                                                                    JVA40 Series
                                                                                                    800V
                                                                                                    102mm
                                                                                                    DIN Rail
                                                                                                    Fixed
                                                                                                    49mm
                                                                                                    CSA, EN, UL
                                                                                                    129mm
                                                                                                    200V
                                                                                                    1.5kV
                                                                                                    JVA151500S15-DF
                                                                                                    XP POWER JVA151500S15-DF
                                                                                                    43AC1970

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 8:1
                                                                                                    4. 15 W
                                                                                                    5. 1 Output
                                                                                                    6. 15 V
                                                                                                    7. 1 A
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    8:1
                                                                                                    15W
                                                                                                    15V
                                                                                                    -
                                                                                                    1A
                                                                                                    -
                                                                                                    -
                                                                                                    4kV
                                                                                                    JVA15 Series
                                                                                                    800V
                                                                                                    102mm
                                                                                                    DIN Rail
                                                                                                    Fixed
                                                                                                    49mm
                                                                                                    CSA, EN, UL
                                                                                                    129mm
                                                                                                    200V
                                                                                                    1.5kV
                                                                                                    JVA151500S05-D
                                                                                                    XP POWER JVA151500S05-D
                                                                                                    43AC1963

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 8:1
                                                                                                    4. 10 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    7. 2 A
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    8:1
                                                                                                    10W
                                                                                                    5V
                                                                                                    -
                                                                                                    2A
                                                                                                    -
                                                                                                    -
                                                                                                    4kV
                                                                                                    JVA15 Series
                                                                                                    800V
                                                                                                    102mm
                                                                                                    DIN Rail
                                                                                                    Fixed
                                                                                                    49mm
                                                                                                    CSA, EN, UL
                                                                                                    129mm
                                                                                                    200V
                                                                                                    1.5kV
                                                                                                    JVA151500S15-D
                                                                                                    XP POWER JVA151500S15-D
                                                                                                    43AC1969

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 8:1
                                                                                                    4. 15 W
                                                                                                    5. 1 Output
                                                                                                    6. 15 V
                                                                                                    7. 1 A
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    8:1
                                                                                                    15W
                                                                                                    15V
                                                                                                    -
                                                                                                    1A
                                                                                                    -
                                                                                                    -
                                                                                                    4kV
                                                                                                    JVA15 Series
                                                                                                    800V
                                                                                                    102mm
                                                                                                    DIN Rail
                                                                                                    Fixed
                                                                                                    49mm
                                                                                                    CSA, EN, UL
                                                                                                    129mm
                                                                                                    200V
                                                                                                    1.5kV
                                                                                                    JVA151500S05-DF
                                                                                                    XP POWER JVA151500S05-DF
                                                                                                    43AC1964

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 8:1
                                                                                                    4. 10 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    7. 2 A
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    8:1
                                                                                                    10W
                                                                                                    5V
                                                                                                    -
                                                                                                    2A
                                                                                                    -
                                                                                                    -
                                                                                                    4kV
                                                                                                    JVA15 Series
                                                                                                    800V
                                                                                                    102mm
                                                                                                    DIN Rail
                                                                                                    Fixed
                                                                                                    49mm
                                                                                                    CSA, EN, UL
                                                                                                    129mm
                                                                                                    200V
                                                                                                    1.5kV
                                                                                                    JVA401500S15-DF
                                                                                                    XP POWER JVA401500S15-DF
                                                                                                    43AC1979

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 8:1
                                                                                                    4. 40 W
                                                                                                    5. 1 Output
                                                                                                    6. 15 V
                                                                                                    7. 2.67 A
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    8:1
                                                                                                    40W
                                                                                                    15V
                                                                                                    -
                                                                                                    2.67A
                                                                                                    -
                                                                                                    -
                                                                                                    4kV
                                                                                                    JVA40 Series
                                                                                                    800V
                                                                                                    102mm
                                                                                                    DIN Rail
                                                                                                    Fixed
                                                                                                    49mm
                                                                                                    CSA, EN, UL
                                                                                                    129mm
                                                                                                    200V
                                                                                                    1.5kV
                                                                                                    JVA401500S12-DF
                                                                                                    XP POWER JVA401500S12-DF
                                                                                                    43AC1976

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 8:1
                                                                                                    4. 40 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    7. 3.33 A
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    8:1
                                                                                                    40W
                                                                                                    12V
                                                                                                    -
                                                                                                    3.33A
                                                                                                    -
                                                                                                    -
                                                                                                    4kV
                                                                                                    JVA40 Series
                                                                                                    800V
                                                                                                    102mm
                                                                                                    DIN Rail
                                                                                                    Fixed
                                                                                                    49mm
                                                                                                    CSA, EN, UL
                                                                                                    129mm
                                                                                                    200V
                                                                                                    1.5kV
                                                                                                    JVA151500S24-DF
                                                                                                    XP POWER JVA151500S24-DF
                                                                                                    43AC1973

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 8:1
                                                                                                    4. 15 W
                                                                                                    5. 1 Output
                                                                                                    6. 24 V
                                                                                                    7. 625 mA
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    8:1
                                                                                                    15W
                                                                                                    24V
                                                                                                    -
                                                                                                    625mA
                                                                                                    -
                                                                                                    -
                                                                                                    4kV
                                                                                                    JVA15 Series
                                                                                                    800V
                                                                                                    102mm
                                                                                                    DIN Rail
                                                                                                    Fixed
                                                                                                    49mm
                                                                                                    CSA, EN, UL
                                                                                                    129mm
                                                                                                    200V
                                                                                                    1.5kV
                                                                                                    ComparePrice forQuantity
                                                                                                    1-9 of 9 items
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
                                                                                                    Return a Product