SMD Power Inductors:

62 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AK8884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.148
Total:$0.15
Min: 1 / Mult: 1
Total:$1.48
Min: 10 / Mult: 1
680nH
1.57A
Wirewound
2.3A
LSXN Series
-
0.072ohm
± 30%
2.4mm
2.4mm
1mm
50AK8885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.199
10+
$0.162
Total:$0.20
Min: 1 / Mult: 1
Total:$1.62
Min: 10 / Mult: 1
470nH
2.1A
Wirewound
3.69A
LSXN Series
-
60mohm
± 30%
2.4mm
2.4mm
1.2mm
50AK8886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.159
Total:$0.16
Min: 1 / Mult: 1
Total:$1.59
Min: 10 / Mult: 1
1µH
1.3A
Wirewound
2.61A
LSXN Series
-
0.0924ohm
± 30%
2.4mm
2.4mm
1.2mm
50AK8809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.290
Total:$0.29
Min: 1 / Mult: 1
Total:$2.90
Min: 10 / Mult: 1
4.7µH
650mA
Wirewound
1.15A
LCXN Series
-
0.36ohm
± 20%
2.4mm
2.4mm
1.2mm
50AK8801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.320
Total:$0.32
Min: 1 / Mult: 1
Total:$3.20
Min: 10 / Mult: 1
1.5µH
1.16A
Wirewound
1.55A
LCXN Series
-
0.132ohm
± 20%
2.4mm
2.4mm
1mm
50AK8802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.390
10+
$0.310
Total:$0.39
Min: 1 / Mult: 1
Total:$3.10
Min: 10 / Mult: 1
15µH
370mA
Wirewound
470mA
LCXN Series
-
1.224ohm
± 20%
2.4mm
2.4mm
1mm
50AK8810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.320
Total:$0.32
Min: 1 / Mult: 1
Total:$3.20
Min: 10 / Mult: 1
6.8µH
550mA
Wirewound
950mA
LCXN Series
-
0.504ohm
± 20%
2.4mm
2.4mm
1.2mm
50AK8805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.260
Total:$0.26
Min: 1 / Mult: 1
Total:$2.60
Min: 10 / Mult: 1
0.47µH
2.1A
Wirewound
2.9A
LCXN Series
-
60mohm
± 30%
2.4mm
2.4mm
1.2mm
50AK8804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.390
10+
$0.310
Total:$0.39
Min: 1 / Mult: 1
Total:$3.10
Min: 10 / Mult: 1
6.8µH
570mA
Wirewound
750mA
LCXN Series
-
0.492ohm
± 20%
2.4mm
2.4mm
1mm
50AK8808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.290
Total:$0.29
Min: 1 / Mult: 1
Total:$2.90
Min: 10 / Mult: 1
3.3µH
750mA
Wirewound
1.4A
LCXN Series
-
0.27ohm
± 20%
2.4mm
2.4mm
1.2mm
50AK8799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.340
10+
$0.280
Total:$0.34
Min: 1 / Mult: 1
Total:$2.80
Min: 10 / Mult: 1
0.68µH
1.57A
Wirewound
2.2A
LCXN Series
-
0.072ohm
± 30%
2.4mm
2.4mm
1mm
50AK8803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.290
Total:$0.29
Min: 1 / Mult: 1
Total:$2.90
Min: 10 / Mult: 1
3.3µH
770mA
Wirewound
1A
LCXN Series
-
0.264ohm
± 20%
2.4mm
2.4mm
1mm
50AK8807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.320
Total:$0.32
Min: 1 / Mult: 1
Total:$3.20
Min: 10 / Mult: 1
1.5µH
1.15A
Wirewound
2.1A
LCXN Series
-
0.12ohm
± 30%
2.4mm
2.4mm
1.2mm
50AK8806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.290
Total:$0.29
Min: 1 / Mult: 1
Total:$2.90
Min: 10 / Mult: 1
1µH
1.3A
Wirewound
2.35A
LCXN Series
-
0.0924ohm
± 30%
2.4mm
2.4mm
1.2mm
50AK8887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.169
Total:$0.17
Min: 1 / Mult: 1
Total:$1.69
Min: 10 / Mult: 1
1.5µH
1.15A
Wirewound
2.29A
LSXN Series
-
0.12ohm
± 30%
2.4mm
2.4mm
1.2mm
50AK8800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.290
Total:$0.29
Min: 1 / Mult: 1
Total:$2.90
Min: 10 / Mult: 1
1µH
1.41A
Wirewound
1.8A
LCXN Series
-
0.084ohm
± 30%
2.4mm
2.4mm
1mm
84R3553

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.122
5000+
$0.110
10000+
$0.093
20000+
$0.083
30000+
$0.079
More Pricing...
Total:$305.00
Min: 2500 / Mult: 2500
10µH
450mA
Shielded
550mA
NRH Series
2.4mm x 2.4mm x 1mm
0.69ohm
± 20%
2.4mm
2.4mm
1mm
84R3558

RoHS

Each (Supplied on Cut Tape)
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
Total:$395.00
Min: 2500 / Mult: 2500
22µH
300mA
Shielded
390mA
NRH Series
2.4mm x 2.4mm x 1mm
1.47ohm
± 20%
2.4mm
2.4mm
1mm
84R3552

RoHS

Each (Supplied on Cut Tape)
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
Total:$395.00
Min: 2500 / Mult: 2500
10µH
450mA
Shielded
550mA
NRH Series
2.4mm x 2.4mm x 1mm
0.69ohm
± 20%
2.4mm
2.4mm
1mm
84R3563

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.122
5000+
$0.110
10000+
$0.093
20000+
$0.083
30000+
$0.079
More Pricing...
Total:$305.00
Min: 2500 / Mult: 2500
4.7µH
670mA
Shielded
880mA
NRH Series
2.4mm x 2.4mm x 1mm
0.29ohm
± 20%
2.4mm
2.4mm
1mm
84R3556

RoHS

Each (Supplied on Cut Tape)
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
Total:$395.00
Min: 2500 / Mult: 2500
2.2µH
970mA
Shielded
1.29A
NRH Series
2.4mm x 2.4mm x 1mm
150mohm
± 20%
2.4mm
2.4mm
1mm
84R3557

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.122
5000+
$0.110
10000+
$0.093
20000+
$0.083
30000+
$0.079
More Pricing...
Total:$305.00
Min: 2500 / Mult: 2500
2.2µH
970mA
Shielded
1.29A
NRH Series
2.4mm x 2.4mm x 1mm
150mohm
± 20%
2.4mm
2.4mm
1mm
84R3548

RoHS

Each (Supplied on Cut Tape)
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
Total:$395.00
Min: 2500 / Mult: 2500
1µH
1.41A
Shielded
1.8A
NRH Series
2.4mm x 2.4mm x 1mm
70mohm
± 30%
2.4mm
2.4mm
1mm
84R3564

RoHS

Each (Supplied on Cut Tape)
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
Total:$395.00
Min: 2500 / Mult: 2500
6.8µH
570mA
Shielded
750mA
NRH Series
2.4mm x 2.4mm x 1mm
0.41ohm
± 20%
2.4mm
2.4mm
1mm
84R3562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
4.7µH
670mA
Shielded
880mA
NRH Series
2.4mm x 2.4mm x 1mm
0.29ohm
± 20%
2.4mm
2.4mm
1mm
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK