Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2410T100MN
Newark Part No.84R3553
Product RangeNRH Series
Also Known AsLSXNE2424KKT100MN
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.122 |
| 5000+ | $0.110 |
| 10000+ | $0.093 |
| 20000+ | $0.083 |
| 30000+ | $0.079 |
| 50000+ | $0.071 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2410T100MN
Newark Part No.84R3553
Product RangeNRH Series
Also Known AsLSXNE2424KKT100MN
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Product RangeNRH Series
Saturation Current (Isat)550mA
Power Inductor Case2.4mm x 2.4mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.69ohm
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
550mA
Inductance Tolerance
± 20%
Product Length
2.4mm
Product Height
1mm
RMS Current (Irms)
450mA
Product Range
NRH Series
Power Inductor Case
2.4mm x 2.4mm x 1mm
DC Resistance Max
0.69ohm
Product Width
2.4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRH2410T100MN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate