Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKT1R5MN
Newark Part No.50AK8648
Product RangeLCXN Series
Also Known AsNRH2410T1R5MNV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 5000+ | $0.214 |
| 10000+ | $0.191 |
| 20000+ | $0.174 |
| 30000+ | $0.163 |
| 50000+ | $0.151 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKT1R5MN
Newark Part No.50AK8648
Product RangeLCXN Series
Also Known AsNRH2410T1R5MNV
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.16A
Inductor ConstructionWirewound
Saturation Current (Isat)1.55A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.16A
Saturation Current (Isat)
1.55A
Inductor Case / Package
-
DC Resistance Max
0.132ohm
Product Length
2.4mm
Product Height
1mm
Technical Docs (1)
Alternatives for LCXNE2424KKT1R5MN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
