Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424KKTR68NNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8734
Re-Reel50AK8884RL
Cut Tape50AK8884
Product RangeLSXN Series
Also Known AsNRH2410TR68NN4
Your Part Number
2,490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.153 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.153 |
| 25+ | $0.132 |
| 100+ | $0.111 |
| 250+ | $0.103 |
| 500+ | $0.096 |
| 1000+ | $0.088 |
| 2500+ | $0.075 |
| 5000+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.081 |
| 7500+ | $0.079 |
| 12500+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424KKTR68NNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8734
Re-Reel50AK8884RL
Cut Tape50AK8884
Product RangeLSXN Series
Also Known AsNRH2410TR68NN4
Technical Datasheet
Inductance680nH
RMS Current (Irms)1.57A
Inductor ConstructionWirewound
Saturation Current (Isat)2.3A
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.072ohm
Inductance Tolerance± 30%
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.57A
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
DC Resistance Max
0.072ohm
Product Length
2.4mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate