Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424KKTR68NN
Newark Part No.50AK8734
Product RangeLSXN Series
Also Known AsNRH2410TR68NN4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.124 |
| 5000+ | $0.112 |
| 10000+ | $0.095 |
| 20000+ | $0.084 |
| 30000+ | $0.080 |
| 50000+ | $0.072 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424KKTR68NN
Newark Part No.50AK8734
Product RangeLSXN Series
Also Known AsNRH2410TR68NN4
Technical Datasheet
Inductance680nH
RMS Current (Irms)1.57A
Inductor ConstructionWirewound
Saturation Current (Isat)2.3A
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.072ohm
Inductance Tolerance± 30%
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
680nH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
2.4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.57A
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
DC Resistance Max
0.072ohm
Product Length
2.4mm
Product Height
1mm
Technical Docs (1)
Alternatives for LSXNE2424KKTR68NN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate