Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKTR68NNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel50AK8646
Re-Reel50AK8799RL
Cut Tape50AK8799
Product RangeLCXN Series
Also Known AsNRH2410TR68NN4V
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.270 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 25+ | $0.206 |
| 100+ | $0.196 |
| 250+ | $0.174 |
| 500+ | $0.170 |
| 1000+ | $0.166 |
| 2500+ | $0.142 |
| 5000+ | $0.139 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.162 |
| 5000+ | $0.161 |
| 7500+ | $0.159 |
| 12500+ | $0.158 |
| 25000+ | $0.155 |
| 62500+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKTR68NNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel50AK8646
Re-Reel50AK8799RL
Cut Tape50AK8799
Product RangeLCXN Series
Also Known AsNRH2410TR68NN4V
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)1.57A
Inductor ConstructionWirewound
Saturation Current (Isat)2.2A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.072ohm
Inductance Tolerance± 30%
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.57A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
DC Resistance Max
0.072ohm
Product Length
2.4mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
