Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424MKT6R8MNG
Newark Part No.
Full Reel50AK8657
Re-Reel50AK8810
Cut Tape50AK8810
Product RangeLCXN Series
Also Known AsNRH2412T6R8MNGHV
Your Part Number
2,500 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.046 | $0.05 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.315 | $0.046 |
| 10+ | $0.264 | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.227 |
| 5000+ | $0.216 |
| 10000+ | $0.193 |
| 20000+ | $0.176 |
| 30000+ | $0.165 |
| 50000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424MKT6R8MNG
Newark Part No.
Full Reel50AK8657
Re-Reel50AK8810
Cut Tape50AK8810
Product RangeLCXN Series
Also Known AsNRH2412T6R8MNGHV
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)550mA
Inductor ConstructionWirewound
Saturation Current (Isat)950mA
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.504ohm
Inductance Tolerance± 20%
Product Length2.4mm
Product Width2.4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for LCXNE2424MKT6R8MNG
1 Product Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
550mA
Saturation Current (Isat)
950mA
Power Inductor Case
-
DC Resistance Max
0.504ohm
Product Length
2.4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
