Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424MKTR47NNG
Newark Part No.50AK8735
Product RangeLSXN Series
Also Known AsNRH2412TR47NNGJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 5000+ | $0.119 |
| 10000+ | $0.101 |
| 20000+ | $0.090 |
| 30000+ | $0.085 |
| 50000+ | $0.076 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$327.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424MKTR47NNG
Newark Part No.50AK8735
Product RangeLSXN Series
Also Known AsNRH2412TR47NNGJ
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.1A
Inductor ConstructionWirewound
Saturation Current (Isat)3.69A
Product RangeLSXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max60mohm
Inductance Tolerance± 30%
Product Length2.4mm
Product Width2.4mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
470nH
Inductor Construction
Wirewound
Product Range
LSXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3.69A
Power Inductor Case
-
DC Resistance Max
60mohm
Product Length
2.4mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for LSXNE2424MKTR47NNG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate